Vishay - Polymer Capacitors
2,077 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218297702E3 TTI: MAL218297702E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80V 20% 105C 10000H | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.8 mm | Reel | |||||||
Mfr: MAL218697108E3 TTI: MAL218697108E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 12.7 mm (0.5 in) | Reel | |||||||
Mfr: MAL218297105E3 TTI: MAL218297105E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 105C 10000H | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.8 mm | Reel | |||||||
Mfr: T56337M010DCSA025 TTI: T56D337M010CSA025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: MAL218397604E3 TTI: MAL218397604E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.8 mm (0.425 in) | Bulk | |||||||
Mfr: T54457M035E32BSB017 TTI: T54E3457M035BSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 450UF 35V 20% E3 | 0In Stock | SMD/SMT | 450 uF | 20 % | 35 VDC | - 55 C | + 125 C | 8 mm | 4.4 mm | 13.3 mm | Tray | ||||||
Mfr: T55D107M010C0018 TTI: T55D107M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 10volts 20% D Case 18 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54337M016EE8TZA025 TTI: T54EE337M016EZA025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR | 0In Stock | SMD/SMT | 330 uF | 16 VDC | Reel | ||||||||||||
Mfr: MAL218197505E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16V 20% | 0In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6.7 mm (0.264 in) | Reel | |||||||
Mfr: T56D226M035CSA120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M004CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 4V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V226M025CSB040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V686M010CSS060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D106M050CSS120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 50V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D106M050CZB120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 50V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D107M010CSS040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-40mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D107M010CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D107M010CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D107M010CZB040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-40mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D226M035CZS120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M004CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 4V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M6R3CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 6.3V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D337M004CSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D337M010CSS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V107M016CSA050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |