Vishay - Polymer Capacitors
2,077 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55B336M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3 volts 20% B Case 200 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B686M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 150 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55P106M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 4 volts 20% P Case 200 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55P685M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 6.3 volts 20% P Case 500 Max. ESR | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55T226M010C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 10 volts 20% T Case 70 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55T336M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 70 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55B336M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T59EE227M016C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55V107M6R3C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V157M004C0015 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 4volts 20% V Case 15 Max.ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V476M016C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V157M6R3C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 18 Max.ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V477M2R5C0012 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% V Case 12 Max.ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55D107M016C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 16volts 20% D Case 50 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D337M2R5C0009 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D337M004C0007 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR | Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D337M2R5C0007 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% D Case 7 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55Z157M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 4volts 20% C Case 25 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T55D157M016C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 50 Max.ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D477M2R5C0012 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 12 Max.ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 3.5 mm | 2.8 mm | 2.8 mm | Reel | |||||
Mfr: T55D475M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 63volts 20% D Case 100 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D687M004C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 680uF 4volts 20% D Case 18 Max. ESR | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D227M6R3C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 55 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D337M004C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% D Case 50 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55V227M2R5C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 2.5volts 20% V Case 18 Max.ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |