Vishay - Polymer Capacitors
2,077 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55B476M010C0070 TTI: T55B476M010C0070 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T58W9476M6R3C0200 TTI: T58W9476M6R3C0200 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR | 4,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: T52E5476M035C0070 TTI: T52E5476M035C0070 Vishay / Sprague Availability: 1,200In StockTantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR | 1,200In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: T55D227M010C0025 TTI: T55D227M010C0025 Vishay / Sprague Availability: 2,500In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR | 2,500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55B157M6R3C0035 TTI: T55B157M6R3C0035 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 1,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55B337M2R5C0025 TTI: T55B337M2R5C0025 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D227M010C0040 TTI: T55D227M010C0040 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR | 6,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Availability: 8,000In StockTantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 8,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025. Vishay / Polytech Availability: 2,000In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 25 3528-21 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | |||||
Mfr: T54226M075EE8TSA100 TTI: T54EE226M075ESA100 Vishay Availability: 0In Stock800 On Order Expected 24-Feb-27 Tantalum Capacitors - Polymer 22UF 75V 20% EE | 0In Stock800 On Order Expected 24-Feb-27 | SMD/SMT | 22 uF | 20 % | 75 V | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 4.3 mm | Reel | ||||||
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025. Vishay Availability: 20In StockCut Tape Tantalum Capacitors - Polymer 470UF 16V 20% ESR 25 7343-43 | 20In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Cut Tape | |||||
Mfr: T55D477M6R3C0030 TTI: T55D477M6R3C0030. Vishay / Polytech Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 30 7343-30 | 500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | |||||
Mfr: T55D107M025C0060 TTI: T55D107M025C0060 Vishay / Sprague Availability: 0In Stock161,500 On Order Expected Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR | 0In Stock161,500 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54157M035EE8TSA050 TTI: T54EE157M035ESA050 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 18-Aug-27 Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms | 0In Stock2,000 On Order Expected 18-Aug-27 | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T54197M050E48VSB025 TTI: T54E4197M050VSB025 Vishay / Sprague Availability: 0In Stock370 On Order Expected Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms | 0In Stock370 On Order Expected | SMD/SMT | 190 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm | 8.9 mm | 8.9 mm | Tray | |||||
Mfr: T55B106M035C0200 TTI: T55B106M035C0200 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 02-Sep-27 Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR | 0In Stock2,000 On Order Expected 02-Sep-27 | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T59EE476M050E0100 TTI: T59EE476M050E0100 Vishay / Sprague Availability: 0In Stock2,800 On Order Expected 09-Feb-28 Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR | 0In Stock2,800 On Order Expected 09-Feb-28 | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55D337M010C0025 TTI: T55D337M010C0025 Vishay / Sprague Availability: 0In Stock500 On Order Expected 29-Oct-27 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR | 0In Stock500 On Order Expected 29-Oct-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55P475M010C0500 TTI: T55P475M010C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55B477M2R5C0025 TTI: T55B477M2R5C0025 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 19-Jul-27 Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR | 0In Stock2,000 On Order Expected 19-Jul-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T59EE157M030C0075 TTI: T59EE157M030C0075 Vishay / Sprague Availability: 0In Stock25,200 On Order Expected 27-Aug-27 Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR | 0In Stock25,200 On Order Expected 27-Aug-27 | SMD/SMT | 150 uF | 20 % | 30 VDC | - 55 C | + 105 C | 75 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T58MM226M6R3C0300 TTI: T58MM226M6R3C0300 Vishay / Sprague Availability: 0In Stock4,000 On Order Expected 04-Nov-27 Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR | 0In Stock4,000 On Order Expected 04-Nov-27 | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 1.6 mm | 0.85 mm | 0.9 mm | Reel | |||||
Mfr: T55D477M6R3C0007 TTI: T55D477M6R3C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |