• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

B40931 - TDK - Aluminum Organic Polymer Capacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B40931A5128M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 1200 uF 25 V 10x16.5 SMD 4.8 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
1200 uF
25 VDC
SMD/SMT
16.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
13 mOhms
4.8 A
- 55 C
+ 135 C
10 mm
Can
B40931
Reel
B40931A5128M
Datasheet
Mfr: B40931A5687M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 680 uF 25 V 10x10.2 SMD 3.3 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
680 uF
25 VDC
SMD/SMT
10.2 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
19 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
B40931
Reel
B40931A5687M
Datasheet
Mfr: B40931A5827M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 820 uF 25 V 10x12.5 SMD 3.7 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
820 uF
25 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
16 mOhms
3.7 A
- 55 C
+ 135 C
10 mm
Can
B40931
Reel
B40931A5827M
Datasheet
Mfr: B40931A7827M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 820 uF 35 V 10x16.5 SMD 4.8 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
820 uF
35 VDC
SMD/SMT
16.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
13 mOhms
4.8 A
- 55 C
+ 135 C
10 mm
Can
B40931
Reel
B40931A7827M
Datasheet
Mfr: B40931A7827M100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 820 uF 35 V 10x16.8 SMD 4.8 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
820 uF
35 VDC
SMD/SMT
16.8 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
13 mOhms
4.8 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
B40931
Reel
Datasheet
Mfr: B40931A7477M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 470 uF 35 V 10x10.2 SMD 3.3 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
470 uF
35 VDC
SMD/SMT
10.2 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
19 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
B40931
Reel
B40931A7477M
Datasheet
Mfr: B40931A7567M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 560 uF 35 V 10x12.5 SMD 3.7 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
560 uF
35 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
16 mOhms
3.7 A
- 55 C
+ 135 C
10 mm
Can
B40931
Reel
B40931A7567M
Datasheet
Mfr: B40931A5128M100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 1200 uF 25 V 10x16.8 SMD 4.8 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
1200 uF
25 VDC
SMD/SMT
16.8 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
13 mOhms
4.8 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
B40931
Reel