B40921 - SMD Hybrid - TDK - Aluminum Organic Polymer Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40921A7397M000 TTI: B40921A7397M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A7397M | ||||
Mfr: B40921A7757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 750 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A7757M | ||||||
Mfr: B40921A5757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 750 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A5757M | |||||
Mfr: B40921A5567M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) | Not Available Online | 560 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A5567M | ||||
Mfr: B40921A7417M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 410 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 410 uF | 35 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A7417M | |||||
Mfr: B40921A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A7477M | |||||||||||||||||
Mfr: B40921A5118M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 1100 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5118M | ||||||
Mfr: B40921A5587M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 580 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5587M | ||||||
Mfr: B40921A7527M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 520 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 520 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A7527M | |||||
Mfr: B40921A5108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1000 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 1000 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5108M | ||||||
Mfr: B40921A7687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 680 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A7687M | ||||||
Mfr: B40921A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A5687M |