• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

B40920 - SMD Hybrid - TDK - Aluminum Organic Polymer Capacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B40920A7337M000
TTI: B40920A7337M000
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 40 C
+ 125 C
10 mm
Can
B40920 - SMD Hybrid
AEC-Q200
Reel
B40920A7337M
Datasheet
Mfr: B40920A5477M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 40 C
+ 125 C
10 mm
Can
B40920 - SMD Hybrid
AEC-Q200
Reel
B40920A5477M
Datasheet
Mfr: B40920A7437M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 430 uF 35 V 10x16.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
B40920 - SMD Hybrid
AEC-Q200
Reel
B40920A7437M
Datasheet
Mfr: B40920A7397M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
B40920 - SMD Hybrid
AEC-Q200
Reel
B40920A7397M
Datasheet
Mfr: B40920A7627M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 620 uF 35 V 10x16.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
620 uF
35 VDC
SMD/SMT
16.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
4.2 A
+ 125 C
10 mm
Can
B40920 - SMD Hybrid
Reel
B40920A7627M
Datasheet
Mfr: B40920A5567M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
B40920 - SMD Hybrid
AEC-Q200
Reel
B40920A5567M
Datasheet
Mfr: B40920A5827M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 820 uF 25 V 10x16.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
820 uF
25 VDC
SMD/SMT
16.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
4.2 A
+ 125 C
10 mm
Can
B40920 - SMD Hybrid
Reel
B40920A5827M
Datasheet
Mfr: B40920A5627M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
620 uF
25 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
+ 125 C
10 mm
Can
B40920 - SMD Hybrid
AEC-Q200
Reel
B40920A5627M