• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

B40910 - TDK - Aluminum Organic Polymer Capacitors

5 Results
5 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B40910A4108M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 1000 uF 16 V 10x10.2 SMD 4.6 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
10.2 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
16 mOhms
4.6 A
- 55 C
+ 150 C
10 mm
Can
B40910
Reel
B40910A4108M
Datasheet
Mfr: B40910C8127M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V

0In Stock

Please adjust quantity to Min / Mult value
120 uF
63 VDC
SMD/SMT
10.2 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
0.022 Ohms
4 A
- 55 C
+ 150 C
10 mm
Vibration-Proof Can
B40910
Reel
B40910C8127M
Datasheet
Mfr: B40910A4128M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 1200 uF 16 V 10x12.5 SMD 5.1 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
1200 uF
16 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
14 mOhms
5.1 A
- 55 C
+ 150 C
10 mm
Can
B40910
Reel
B40910A4128M
Datasheet
Mfr: B40910A4188M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 1800 uF 16 V 10x16.5 SMD 5.8 A (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
1800 uF
16 VDC
SMD/SMT
16.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
10 mOhms
5.8 A
- 55 C
+ 150 C
10 mm
Can
B40910
Reel
B40910A4188M
Datasheet
Mfr: B40910C8167M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 160uF 63V

0In Stock

Please adjust quantity to Min / Mult value
160 uF
63 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
0.017 Ohms
4.6 A
- 55 C
+ 150 C
10 mm
Vibration-Proof Can
B40910
Reel
B40910C8167M