B40750 - TDK - Aluminum Organic Polymer Capacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40750A0607M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 600 uF | 80 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.2 mOhms | 18 A | - 55 C | + 105 C | 18 mm | B40750 | Bulk | B40750A607M1 | |||||||
Mfr: B40750A8797M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 790 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4 mOhms | 19.5 A | - 55 C | + 105 C | 16 mm | B40750 | AEC-Q200 | Bulk | B40750A8797M 1 | ||||||
Mfr: B40750A8797M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 790 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4 mOhms | 19.5 A | - 55 C | + 105 C | 16 mm | B40750 | AEC-Q200 | Bulk | B40750A8797M 2 | ||||||
Mfr: B40750B8607M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 600 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.5 mOhms | 17 A | - 55 C | + 105 C | 16 mm | B40750 | AEC-Q200 | Bulk | B40750B8607M 2 | ||||||
Mfr: B40750A0337M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 80 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.5 mOhms | 14.4 A | - 55 C | + 105 C | 16 mm | B40750 | Bulk | B40750A337M2 | |||||||
Mfr: B40750A8757M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 750 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.4 mOhms | - 55 C | + 105 C | 18 mm | B40750 | AEC-Q200 | Bulk | B40750A8757M 1 | |||||||
Mfr: B40750A7258M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2500 uF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.2 mOhms | 18 A | - 55 C | + 105 C | 18 mm | B40750 | Bulk | B40750A7258M1 | |||||||
Mfr: B40750A8467M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 460 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.9 mOhms | 13.8 A | - 55 C | + 105 C | 14 mm | B40750 | AEC-Q200 | Bulk | B40750A8467M 1 | ||||||
Mfr: B40750A0437M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 430 uF | 80 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4 mOhms | 18 A | - 55 C | + 105 C | 16 mm | B40750 | Bulk | B40750A437M1 | |||||||
Mfr: B40750A8607M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 600 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.2 mOhms | 16 A | - 55 C | + 105 C | 14 mm | B40750 | AEC-Q200 | Bulk | B40750A8607M 1 | ||||||
Mfr: B40750B8607M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 600 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.5 mOhms | 17 A | - 55 C | + 105 C | 16 mm | B40750 | AEC-Q200 | Bulk | B40750B8607M 1 | ||||||
Mfr: B40750A0437M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 430 uF | 80 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4 mOhms | 18 A | - 55 C | + 105 C | 16 mm | B40750 | Bulk | B40750A437M2 | |||||||
Mfr: B40750A0257M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 250 uF | 80 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.9 mOhms | 11.7 A | - 55 C | + 105 C | 14 mm | B40750 | Bulk | B40750A257M1 | |||||||
Mfr: B40750A0257M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 250 uF | 80 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.9 mOhms | 11.7 A | - 55 C | + 105 C | 14 mm | B40750 | Bulk | B40750A257M2 | |||||||
Mfr: B40750A0447M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 440 uF | 80 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.4 mOhms | 14.6 A | - 55 C | + 105 C | 18 mm | B40750 | Bulk | B40750A447M1 | |||||||
Mfr: B40750A8607M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 600 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.2 mOhms | 16 A | - 55 C | + 105 C | 14 mm | B40750 | AEC-Q200 | Bulk | B40750A8607M 2 | ||||||
Mfr: B40750A8108M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.2 mOhms | 20.2 A | - 55 C | + 105 C | 18 mm | B40750 | AEC-Q200 | Bulk | B40750A8108M 1 | ||||||
Mfr: B40750B7148M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.4 mOhms | 14.6 A | - 55 C | + 105 C | 16 mm | B40750 | Bulk | B40750B7148M2 | |||||||
Mfr: B40750A8467M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 460 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.9 mOhms | 13.8 A | - 55 C | + 105 C | 14 mm | B40750 | AEC-Q200 | Bulk | B40750A8467M 2 |