TDK - Aluminum Organic Polymer Capacitors
528 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40740A8157M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.5 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40740A8727M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.2 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40740 | |||||||
Mfr: B40600A5178M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 1700uF 20% Axial Lead | Not Available Online | 1700 uF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 4 mOhms | 9.2 A | - 55 C | + 125 C | 16 mm | Can | B40600 | Bulk | B40600A5178M1 |