TDK - Aluminum Organic Polymer Capacitors
528 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40900C5477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 25V | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40950A7477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.8 SMD High Vibration | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 3.9 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | B40950 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40920A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Vibration-Proof Can | B40920 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40900A6107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 50V | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40910A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 4 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40930A5627M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 620uF 25V | 0In Stock | 620 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 4 A | + 145 C | 10 mm | Vibration-Proof Can | Reel | ||||||||
Mfr: B40930A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 390uF 35V | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 4 A | + 145 C | 10 mm | Vibration-Proof Can | Reel | ||||||||
Mfr: B40950A5587M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 580uF 25V | 0In Stock | 580 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3.6 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40950A7417M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 410uF 35V | 0In Stock | 410 uF | 35 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3.6 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40950A7527M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 520uF 35V | 0In Stock | 520 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 3.9 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40950C0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 4 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A0826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V | 0In Stock | 82 uF | 80 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900A6277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 270uF 50V | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.015 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900B5477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 25V | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900C5337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 25V | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.02 Ohms | 2.1 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900C7277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 270uF 35V | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.02 Ohms | 2.1 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40950A8826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 3.4 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | B40950 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40910A5687M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40910A5757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 750 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Can | B40910 - SMD Hybrid | Reel | B40910A5757M | |||||
Mfr: B40900B8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 63V | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 2 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 50V | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 4 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 50V | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.017 Ohms | 4.6 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A6157M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 50V | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.017 Ohms | 4.6 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40910A6277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 270uF 50V | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40740B8517M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.2 mOhms | 30.1 A | 14 mm | B40740 | AEC-Q200 | Bulk | B40740B8517M 11 |