RCHV - TAIYO YUDEN - Aluminum Organic Polymer Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCHVK220M1UDC8002E TTI: RCHVK220M1UDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK100M1UCC8002E TTI: RCHVK100M1UCC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 120 mOhms | 500 mA | - 55 C | + 125 C | 5 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK470M1GDC8002E TTI: RCHVK470M1GDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1221M1GFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 105C ESR=25mOhms AECQ 10x8.7mm | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK560M1TDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 125C ESR=5mOhms AECQ 6.3x5.8mm | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHVL561M1TFK5002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 125C ESR=18mOhms AECQ 10x12.5mm | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1101M1TDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1470M1GDC8002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 105C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK561M1TFK5002BX TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 125C ESR=18mOhms AECQ 10x12.5mm | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK220M1GCC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 22uF 125C ESR=1mOhms AECQ 5x5.8mm | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 100 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK330M1UDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 125C ESR=4mOhms AECQ 6.3x7.7mm | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK331M1TFH0002BX TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 125C ESR=2mOhms AECQ 10x10mm | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1470M1GDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 105C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1330M1UDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms AECQ 6.3x7.7mm | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1330M1UDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms AECQ 6.3x7.7mm | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHVK470M4EFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 47uF 125C ESR=35mOhms AECQ 10x8.7mm | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 35 mOhms | 1.2 A | - 55 C | + 125 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RCHVL331M1TFH0002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 125C ESR=2mOhms AECQ 10x10mm | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1471M1EFH0002X TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 470uF 105C ESR=18mOhms AECQ 10x10mm | Not Available Online | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RCHV | Reel |