TAIYO YUDEN - Aluminum Organic Polymer Capacitors
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSHV1820M1EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 82uF 105C ESR=45mOhms MobDev 6.3x5.8mm | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK151M1EDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 125C ESR=27mOhms MobDev 6.3x7.7mm | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 27 mOhms | 1.45 A | - 55 C | + 125 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK270M4EEF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms MobDev 8x8.7mm | 0In Stock | 27 uF | 63 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 50 mOhms | 1 A | - 55 C | + 125 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK271M1EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 270uF 125C ESR=22mOhms MobDev 8x10mm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK470M1UEF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 125C ESR=35mOhms MobDev 8x8.7mm | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 35 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK561M1JEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 125C ESR=22mOhms MobDev 8x10mm | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RCHV1101M1TDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RCHV1470M1GDC8002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 105C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RCHV | Reel | |||||
Mfr: RSHVK100M4EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms MobDev 6.3x5.8mm | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RAHVK271M1EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 270uF 125C ESR=22mOhms AECQ 8x10mm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RSHT1330M1UDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms MobDev 6.3x7.7mm | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RSHT | Reel | |||||
Mfr: RSHTX680M1UEH0002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 135C ESR=3mOhms MobDev 8x10mm | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 135 C | 8 mm | Can | RSHT | Reel | |||||
Mfr: RSHV1100M4EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms MobDev 6.3x5.8mm | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1101M1GEF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms MobDev 8x8.7mm | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.1 A | - 55 C | + 105 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1221M1JDC8002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 105C ESR=45mOhms MobDev 6.3x5.8mm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RAHTX680M1GDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 135C ESR=35mOhms AECQ 6.3x7.7mm | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHV1100M4EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms AECQ 6.3x5.8mm | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1151M1GEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms AECQ 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1221M1JDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 105C ESR=45mOhms AECQ 6.3x5.8mm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1560M1TDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 105C ESR=5mOhms AECQ 6.3x5.8mm | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RCHV1221M1GFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 105C ESR=25mOhms AECQ 10x8.7mm | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RSHT1151M1GEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms MobDev 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RSHT | Reel | |||||
Mfr: RSHT1221M1TEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms MobDev 8x10mm | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RSHT | Reel | |||||
Mfr: RAHT1151M1GEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms AECQ 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK330M4EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF 125C ESR=4mOhms AECQ 8x10mm | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel |