TAIYO YUDEN - Aluminum Organic Polymer Capacitors
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RAHT1561M1GGL5005E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 560uF 105C ESR=15mOhms AECQ 12.5x12.5mm | 0In Stock | 560 uF | 35 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHT1561M1JEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 105C ESR=22mOhms AECQ 8x10mm | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK101M1LDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 100uF 125C ESR=45mOhms AECQ 6.3x5.8mm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 125 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 125C ESR=22mOhms AECQ 8x10mm | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK151M1GEH0002B TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK220M1REH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 80V 22uF 125C ESR=45mOhms AECQ 8x10mm | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 45 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK561M1JEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 125C ESR=22mOhms AECQ 8x10mm | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RSHV1470M1GDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 105C ESR=6mOhms MobDev 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 6 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1470M4EFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 47uF 105C ESR=35mOhms MobDev 10x8.7mm | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | RSHV | Reel | |||||
Mfr: RAHV1331M1JDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 105C ESR=24mOhms AECQ 6.3x7.7mm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 24 mOhms | 2.3 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 105C ESR=22mOhms AECQ 8x10mm | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1680M1GDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 105C ESR=35mOhms AECQ 6.3x7.7mm | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK271M1TFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 270uF 125C ESR=25mOhms AECQ 10x8.7mm | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 25 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 125C ESR=22mOhms AECQ 8x10mm | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK561M1JEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 125C ESR=22mOhms AECQ 8x10mm | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHVK820M1UFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 125C ESR=28mOhms AECQ 10x8.7mm | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 28 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | RAHV | Reel | |||||
Mfr: RSHT1561M1GGL5005E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 560uF 105C ESR=15mOhms MobDev 12.5x12.5mm | 0In Stock | 560 uF | 35 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 12.5 mm | Can | RSHT | Reel | |||||
Mfr: RSHTK331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 125C ESR=22mOhms MobDev 8x10mm | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | RSHT | Reel | |||||
Mfr: RSHV1220M1UDC8002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms MobDev 6.3x5.8mm | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1330M1TCC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 33uF 105C ESR=8mOhms MobDev 5x5.8mm | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1470M1ECC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 47uF 105C ESR=8mOhms MobDev 5x5.8mm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | RSHV | Reel | |||||
Mfr: RAHTK821M1TGL5005E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF 125C ESR=15mOhms AECQ 12.5x12.5mm | 0In Stock | 820 uF | 25 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 15 mOhms | 4 A | - 55 C | + 125 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHV1101M1LDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 100uF 105C ESR=45mOhms AECQ 6.3x5.8mm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1151M1EDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 105C ESR=27mOhms AECQ 6.3x7.7mm | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RSHVK220M1UDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms MobDev 6.3x5.8mm | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | RSHV | Reel |