TAIYO YUDEN - Aluminum Organic Polymer Capacitors
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSHVK391M1GFK5002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HVK |