TAIYO YUDEN - Aluminum Organic Polymer Capacitors
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSHVK100M4EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms MobDev 6.3x5.8mm | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: HTK-35V470MF61E-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | Can | HTK | ||||||
Mfr: HV-20V390MF80-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 39 uF | 20 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | 7.7 mm | 6.3 mm | Can | HV | ||||||||
Mfr: HV-25V100MF61-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 10 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | 5.8 mm | 6.3 mm | Can | HV | ||||||||
Mfr: HTK-25V221MG10E-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 220 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | 8 mm | Can | HTK | ||||||
Mfr: HTK-35V271MH10E-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | 10 mm | Can | HTK | ||||||
Mfr: RSHTK101M4EFK5002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 26 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HTK | ||||||
Mfr: RCHV1471M1EFH0002X TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 470uF 105C ESR=18mOhms AECQ 10x10mm | Not Available Online | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RCHV | Reel | |||||
Mfr: RSHVK101M4EFK5002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 26 mOhms | 2 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HVK | ||||||
Mfr: RSHVK271M1GFH0002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HVK | ||||||
Mfr: RSHTK391M1GFK5002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HTK | ||||||
Mfr: HVK-35V470MF61E-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | Can | HVK | ||||||
Mfr: RSHT1561M1JEH0002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560uF 105C ESR=22mOhms MobDev 8x10mm | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | RSHT | Reel | |||||
Mfr: HV-35V100MF61-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 10 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | 6.3 mm | Can | HV | ||||||||
Mfr: RSHTK100M4EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 10 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | Can | HTK | ||||||
Mfr: HTK-25V101MF80E-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 7.7 mm | 6.3 mm | Can | HTK | ||||||
Mfr: RSHTK101M1UFH0002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | 10 mm | Can | HTK | ||||||
Mfr: RSHTK561M1TFK5002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HTK | ||||||
Mfr: RSHVK561M1TFK5002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HVK | ||||||
Mfr: HV-20V470MF80-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 20 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | 7.7 mm | 6.3 mm | Can | HV | ||||||||
Mfr: RAHVK331M1JDE7002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 330uF 125C ESR=24mOhms AECQ 6.3x7.7mm | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 24 mOhms | 1.45 A | - 55 C | + 125 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RSHVK391M1GFK5002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HVK | ||||||
Mfr: HV-20V220MF61-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 22 uF | 20 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | 5.8 mm | 6.3 mm | Can | HV | ||||||||
Mfr: RSHVK101M1UFH0002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | 10 mm | Can | HVK | ||||||
Mfr: HVK-63V101MHC5E-R2 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 26 mOhms | 2 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HVK |