Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZL1E471P TTI: EEH-ZL1E471P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 | 1,500In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
1,500In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 120 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 200In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: EEF-CX0G221XR TTI: EEF-CX0G221XR Panasonic Industry Availability: 14,000In StockAluminum Organic Polymer Capacitors 220uF 4volt | 14,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CT0J101R TTI: EEF-CT0J101R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 100uF 6.3volt | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
1,200In Stock2,800 On Order Expected 27-May-27 | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 13 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZL1V471V TTI: EEH-ZL1V471V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZC1J330P TTI: EEH-ZC1J330P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 500In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0E471ER TTI: EEF-SX0E471ER Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16SEPG270M TTI: 16SEPG270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free | 1,000In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 10 mm (0.394 in) | Bulk | |||||||
Mfr: EEH-ZS1V471UP TTI: EEH-ZS1V471UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEF-SX0J151ER TTI: EEF-SX0J151ER Panasonic Industry Availability: 24,500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer | 24,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1H101V TTI: EEH-ZT1H101V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=23 | 500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPF470M6L TTI: 2R5TPF470M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 2,500In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SEPC270M TTI: 16SEPC270M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm | 400In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Industry Availability: 11,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 11,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 6,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZK1E101UP TTI: EEH-ZK1E101UP Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200 | 3,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 22,500In StockAluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 22,500In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 35SEPF120M TTI: 35SEPF120M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 400In Stock | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 2,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |