• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEF-SX0E471XE
TTI: EEF-SX0E471XE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZE1V271V
TTI: EEH-ZE1V271V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 145 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 35TQC10MYF
TTI: 35TQC10MYF
Panasonic Industry
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
120 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 16TQC22MYFB
TTI: 16TQC22MYFB
Panasonic Industry
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZC1H470P
TTI: EEH-ZC1H470P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1J181UV
TTI: EEH-ZU1J181UV
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
63 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Bulk
Datasheet
Mfr: 16SVPF180M
TTI: 16SVPF180M
Panasonic Industry
Availability:

2,000In Stock

9,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm

2,000In Stock

9,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZU1H181UV
TTI: EEH-ZU1H181UV
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: 72SXV82M
TTI: 72SXV82M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
72 VDC
- 55 C
+ 125 C
28 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 35TQT56M
TTI: 35TQT56M
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.4 mm
Reel
Datasheet
Mfr: 20TQC33MYFB
TTI: 20TQC33MYFB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 20V 33uF 20% 900mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZK1V181P
TTI: EEH-ZK1V181P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 20SVF120M
TTI: 20SVF120M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
20 VDC
- 55 C
+ 125 C
25 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 35TQS47MEU
TTI: 35TQS47MEU
Panasonic Industry
Availability:

28,000In Stock

Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.4 mm
Reel
Datasheet
Mfr: EEH-ZC1H680V
TTI: EEH-ZC1H680V
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SVPS68M
TTI: 10SVPS68M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10volts 68uF 30mohm 6.3x6mm OSCON

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
30 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 20TQC22MQD
TTI: 20TQC22MQD
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 105 C
90 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TPF220ML
TTI: 6TPF220ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEF-SR0D221R4
TTI: EEF-SR0D221R4
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 220uF 2.0volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2 VDC
- 55 C
+ 105 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1 mm
Reel
Datasheet
Mfr: ETPE330MFB
TTI: ETPE330MFB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZK1V221UP
TTI: EEH-ZK1V221UP
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1H181UP
TTI: EEH-ZU1H181UP
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZSJ181UB
TTI: EEH-AZSJ181UB
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
63 VDC
- 55 C
+ 125 C
15 mOhms
15.7 mm (0.618 in)
AEC-Q200
Bulk
Datasheet
Mfr: 10SVP330M
TTI: 10SVP330M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
17 mOhms
11.9 mm (0.469 in)
Reel
  • ...
  • 7
  • 8
  • 9