Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 6TPE330MFL TTI: 6TPE330MFL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 2,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-CX1C470R TTI: EEF-CX1C470R Panasonic Industry Availability: 24,500In StockAluminum Organic Polymer Capacitors 47uF 16volt | 24,500In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 2R5TPE470MF TTI: 2R5TPE470MF Panasonic Industry Availability: 21,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm | 21,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 2R5TPE470MI TTI: 2R5TPE470MI Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm | 3,000In Stock3,000 On Order Expected 21-Apr-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: EEF-CS0J680R TTI: EEF-CS0J680R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 3,500In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 1,500In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1J820P TTI: EEH-ZT1J820P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 82UF 63V ESR=25 | 1,500In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 10TPB150MGL TTI: 10TPB150MGL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm | 2,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
200In Stock | Radial | 56 uF | 20 % | 80 VDC | - 55 C | + 105 C | 28 mOhms | 11.9 mm (0.469 in) | Bulk | ||||||||
Mfr: EEF-SX0E331ER TTI: EEF-SX0E331ER Panasonic Industry Availability: 3,500In Stock14,000 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 330uF 2.5volt | 3,500In Stock14,000 On Order Expected 10-Dec-26 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEH-ZA1J220XV TTI: EEH-ZA1J220XV Panasonic Industry Availability: 1,800In StockAluminum Organic Polymer Capacitors 63VDC 22uF 105degC VibeProof AEC-Q200 | 1,800In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V560V TTI: EEH-ZK1V560V Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 | 2,000In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.8 mm (0.307 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1H151P TTI: EEH-ZS1H151P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 10TPB330MW TTI: 10TPB330MW Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Availability: 275In StockAluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 275In Stock | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 12 mm (0.472 in) | Bulk | |||||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 25TQC22MYFB TTI: 25TQC22MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA | 2,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 2R5TPE680MFL TTI: 2R5TPE680MFL Panasonic Industry Availability: 7,500In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm | 7,500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SEPC270MX TTI: 16SEPC270MX Panasonic Industry Availability: 10,400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | 10,400In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Bulk | |||||||
1,200In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 8,000In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |