Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 35TQS47MEU TTI: 35TQS47MEU Panasonic Industry Availability: 28,000In StockTantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP | 28,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
2,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
2,400In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZT1V151V TTI: EEH-ZT1V151V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEPG470M TTI: 16SEPG470M Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | 2,000In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
1,000In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Availability: 75,000In StockTantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 75,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
2,000In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 3,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
14,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EEH-ZC1J470V TTI: EEH-ZC1J470V Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 | 4,000In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPK1200M TTI: 16SVPK1200M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer | 400In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: ETPE330M9GB TTI: ETPE330M9GB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZA1K220B TTI: EEH-AZA1K220B Panasonic Industry Availability: 1,000In Stock1,000 On Order Expected 12-Nov-26 Aluminum Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 | 1,000In Stock1,000 On Order Expected 12-Nov-26 | Radial | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZL1E471P TTI: EEH-ZL1E471P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 | 1,500In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
1,500In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 120 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 200In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: EEF-CX0G151R TTI: EEF-CX0G151R Panasonic Industry Availability: 10,500In StockAluminum Organic Polymer Capacitors 150uF 4volt | 10,500In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | 2,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |