Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SVPS150M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10VDC, 150uF, 30mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: ETCE680MCL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 680uF 12m POSCAP | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Not Available Online | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Not Available Online | Radial | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 28 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Not Available Online | Radial | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEF-CS1C330R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 16volt | Not Available Online | SMD/SMT | 33 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZT1H121P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZE1V151B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 | Not Available Online | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 145 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZK1V181B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 | Not Available Online | Radial | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZT1H680B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1J330B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 | Not Available Online | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZE1E221B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 145 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEF-KX0E221RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 9mOhm 6300mA | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 2R5TPE220MZB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm | Not Available Online | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 2R5SVPC390MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 15mohm | Not Available Online | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 2SEPC1000MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm | Not Available Online | Radial | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2SEPC1000MX+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm | Not Available Online | Radial | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 2SEPC2700M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm | Not Available Online | Radial | 2700 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 2SEPC560MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm | Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 16SEP180M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm | Not Available Online | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Reel | |||||||
Not Available Online | Radial | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk |