Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEF1000M TTI: 16SEF1000M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type | 0In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 13 mm (0.512 in) | Bulk | |||||||
0In Stock | Radial | 120 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: ECG-CY0G471R TTI: ECG-CY0G471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 85 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 16SVPS100M TTI: 16SVPS100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC, 100uF, 35mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 6SVPA120MAA TTI: 6SVPA120MAA Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6v 120uf 6.3x5.9mm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 20SEPF180M TTI: 20SEPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | Radial | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: ETPF680M5H TTI: ETPF680M5H Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm | Not Available Online | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 4SEPC560MX TTI: 4SEPC560MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: EEF-SX0D331E4 TTI: EEF-SX0D331E4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4.0volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-HX1D560R TTI: EEF-HX1D560R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 20volt | 0In Stock | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 25SVPT100M TTI: 25SVPT100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEF-CX1E220R TTI: EEF-CX1E220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 25volt | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | Radial | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 35SEPF22M+TSS TTI: 35SEPF22M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm | 0In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 6 mm (0.236 in) | Ammo Pack | |||||||
Mfr: EEH-ZU1H221P TTI: EEH-ZU1H221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPF56MX TTI: 20SVPF56MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 56uF ESR 30mohm | 0In Stock | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-CX0E221R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2.5volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-SX0D271R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2VDC SP Polymer | Not Available Online | SMD/SMT | 270 uF | 20 % | 2 VDC | - 40 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-SS0D221R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.0volt | Not Available Online | SMD/SMT | 220 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | Reel | ||||||||
Mfr: 16SVPA180M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 180uF 28mohm 10x8mm OSCON | 0In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 29 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: 6SVPA220MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel |