Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 16SVPS100M TTI: 16SVPS100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC, 100uF, 35mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | Radial | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 35SEPF22M+TSS TTI: 35SEPF22M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm | 0In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 6 mm (0.236 in) | Ammo Pack | |||||||
Mfr: EEH-ZU1H221P TTI: EEH-ZU1H221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPF56MX TTI: 20SVPF56MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 56uF ESR 30mohm | 0In Stock | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 10SEQP270M+T TTI: 10SEQP270M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: 100SXV15MX TTI: 100SXV15MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON | 0In Stock | SMD/SMT | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
0In Stock | Radial | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEF-CX0D561R TTI: EEF-CX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1J100V TTI: EEH-ZA1J100V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16TDC150MYF TTI: 16TDC150MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 2.8 mm | Reel | |||||||
Mfr: 6TPE100MBB TTI: 6TPE100MBB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6SEP330M+T TTI: 6SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm | 0In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||
0In Stock | Radial | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-ZE1H101P TTI: EEH-ZE1H101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 100uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 2SEPC820MW TTI: 2SEPC820MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm | 0In Stock | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2R5SVPE330MY TTI: 2R5SVPE330MY Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Bulk |