• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 35SEK180M
TTI: 35SEK180M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 16SVPT560MX
TTI: 16SVPT560MX
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
16 VDC
- 55 C
+ 105 C
18 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: EEH-AZS1E561B
TTI: EEH-AZS1E561B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% LG HiRip/LoESR AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
25 VDC
- 55 C
+ 125 C
11 mOhms
15.7 mm (0.618 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 16TDC47MBD2
TTI: 16TDC47MBD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TDC15MD2
TTI: 25TDC15MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 35TQC15MD2
TTI: 35TQC15MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
35 VDC
- 55 C
+ 125 C
150 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 35TQC22MD2
TTI: 35TQC22MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 125 C
150 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-AZA1K470B
TTI: EEH-AZA1K470B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
80 VDC
- 55 C
+ 105 C
36 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 25SEP10M+TSS
TTI: 25SEP10M+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25volts 10uF ESR 60mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
10 uF
20 %
25 VDC
- 55 C
+ 105 C
60 mOhms
7 mm (0.276 in)
Ammo Pack
Datasheet
Mfr: 6SVPS22M
TTI: 6SVPS22M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22UF 6.3V ESR=200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
6.3 VDC
- 55 C
+ 105 C
200 mOhms
5.4 mm (0.213 in)
Reel
Datasheet
Mfr: 10TCF150ML
TTI: 10TCF150ML
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 35SVPK22M
TTI: 35SVPK22M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22uf 35volts OS-CON Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 125 C
35 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZE1E221P
TTI: EEH-ZE1E221P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25v 220uf 145degC 2000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
25 VDC
- 55 C
+ 145 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1E101UV
TTI: EEH-ZK1E101UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
6.1 mm (0.24 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-JX0E331RE
TTI: EEF-JX0E331RE
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 331uF 20% 9mOhm 6300mAr.m.s.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 6SEP150M
TTI: 6SEP150M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 150uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 16SEPC150MD
TTI: 16SEPC150MD
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 20SVP33M
TTI: 20SVP33M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 105 C
45 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: ECG-CY0J331R
TTI: ECG-CY0J331R
Panasonic Industry
Availability:

0In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 85 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm
Reel
Datasheet
Mfr: 16SVPC68M
TTI: 16SVPC68M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 68uF ESR 30mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
16 VDC
- 55 C
+ 105 C
30 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZC1J820V
TTI: EEH-ZC1J820V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
63 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SVPC39M
TTI: 16SVPC39M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 39uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
16 VDC
- 55 C
+ 105 C
35 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 10SEP56M
TTI: 10SEP56M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 10volts 56uF ESR 45mohm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: 35SEPF22M+TSS
TTI: 35SEPF22M+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
22 uF
20 %
35 VDC
- 55 C
+ 105 C
35 mOhms
6 mm (0.236 in)
Ammo Pack
Datasheet
Mfr: EEH-ZU1H221P
TTI: EEH-ZU1H221P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
50 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
  • ...
  • 40
  • 41
  • 42