• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16SEPG270M
TTI: 16SEPG270M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
16 VDC
- 55 C
+ 105 C
8 mOhms
10 mm (0.394 in)
Bulk
Datasheet
Mfr: EEH-ZS1V471UP
TTI: EEH-ZS1V471UP
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 125 C
14 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: 6SVPE220M
TTI: 6SVPE220M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 10mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
10 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEF-SX0J151ER
TTI: EEF-SX0J151ER
Panasonic Industry
Availability:

24,500In Stock

Aluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer

24,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZT1H101V
TTI: EEH-ZT1H101V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 100UF 50V ESR=23

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
50 VDC
- 55 C
+ 125 C
23 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 2R5TPF470M6L
TTI: 2R5TPF470M6L
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 16SEPC270M
TTI: 16SEPC270M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
16 VDC
- 55 C
+ 105 C
11 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: EEH-ZC1J100P
TTI: EEH-ZC1J100P
Panasonic Industry
Availability:

11,000In Stock

Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200

11,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 125 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 10TPE47MAZB
TTI: 10TPE47MAZB
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZK1E101UP
TTI: EEH-ZK1E101UP
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H680P
TTI: EEH-ZC1H680P
Panasonic Industry
Availability:

22,500In Stock

Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200

22,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 35SEPF120M
TTI: 35SEPF120M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
120 uF
20 %
35 VDC
- 55 C
+ 105 C
18 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 10TPB150ML
TTI: 10TPB150ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 35SVPK82M
TTI: 35SVPK82M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 82uf 35volts OS-CON Polymer

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
35 VDC
- 55 C
+ 125 C
25 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 6TPE100MW
TTI: 6TPE100MW
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 6TPE330MFL
TTI: 6TPE330MFL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TPE150MAPB
TTI: 6TPE150MAPB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEF-SX0E471XE
TTI: EEF-SX0E471XE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZE1V271V
TTI: EEH-ZE1V271V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 145 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 35TQC10MYF
TTI: 35TQC10MYF
Panasonic Industry
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
120 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 16TQC22MYFB
TTI: 16TQC22MYFB
Panasonic Industry
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZC1H470P
TTI: EEH-ZC1H470P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1J181UV
TTI: EEH-ZU1J181UV
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
63 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Bulk
Datasheet
Mfr: 16SVPF180M
TTI: 16SVPF180M
Panasonic Industry
Availability:

2,000In Stock

9,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm

2,000In Stock

9,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZU1H181UV
TTI: EEH-ZU1H181UV
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
  • ...
  • 3
  • 4
  • 5