• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 6TPF470MFH
TTI: 6TPF470MFH
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 20SVPK470M
TTI: 20SVPK470M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
20 VDC
- 55 C
+ 125 C
14 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 6SEP330M
TTI: 6SEP330M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
8 mm (0.315 in)
Bulk
Datasheet
Mfr: 16SEPC180M
TTI: 16SEPC180M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 180uF ESR 16mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
180 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 16TQC15M
TTI: 16TQC15M
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 16SEPC220MD+S
TTI: 16SEPC220MD+S
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
16 VDC
- 55 C
+ 105 C
13 mOhms
7 mm (0.276 in)
Ammo Pack
Datasheet
Mfr: 4SEPC560MW+TSS
TTI: 4SEPC560MW+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
4 VDC
- 55 C
+ 105 C
7 mOhms
9 mm (0.354 in)
Ammo Pack
Datasheet
Mfr: EEF-HX0E471R9
TTI: EEF-HX0E471R9
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZC1E470V
TTI: EEH-ZC1E470V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
6.1 mm (0.24 in)
AEC-Q200
Bulk
Datasheet
Mfr: 35TQS68ME2
TTI: 35TQS68ME2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZL1E221XV
TTI: EEH-ZL1E221XV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
25 VDC
- 55 C
+ 135 C
24 mOhms
10.5 mm (0.413 in)
Reel
Datasheet
Mfr: EEH-AZC1V101B
TTI: EEH-AZC1V101B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% STD 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZT1V271P
TTI: EEH-ZT1V271P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270UF 35V ESR=20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 125 C
16 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 63SXV150M
TTI: 63SXV150M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 63VDC 150uF 20% 25mOhm 1030mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 16TQC47MD2
TTI: 16TQC47MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 20TDC33MD2
TTI: 20TDC33MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TDC22MD2
TTI: 25TDC22MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TQC15MD2
TTI: 25TQC15MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TQC22MD2
TTI: 25TQC22MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-AZA1H470B
TTI: EEH-AZA1H470B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
50 VDC
- 55 C
+ 105 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: 4SEP220M
TTI: 4SEP220M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4volts 220uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 6SVPC100M
TTI: 6SVPC100M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 30mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
30 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 20SEPF390M+TSS
TTI: 20SEPF390M+TSS
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
390 uF
20 %
20 VDC
- 55 C
+ 105 C
14 mOhms
12 mm (0.472 in)
Ammo Pack
Datasheet
Mfr: EEH-AZA1J560B
TTI: EEH-AZA1J560B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-AZC1E331B
TTI: EEH-AZC1E331B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% STD 4000h AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
25 VDC
- 55 C
+ 125 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
  • ...
  • 35
  • 36
  • 37