Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0D471ER TTI: EEF-SX0D471ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEH-ZA1E560P TTI: EEH-ZA1E560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V270P TTI: EEH-ZA1V270P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: 16SEQP330M+T TTI: 16SEQP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 16V ESR=16 | 0In Stock | Ammo Pack | |||||||||||||||
0In Stock | Radial | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEH-ZC1V680XP TTI: EEH-ZC1V680XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E680XP TTI: EEH-ZA1E680XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPF1000MX TTI: 16SVPF1000MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZT1V271V TTI: EEH-ZT1V271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=16 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 16 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: EEF-CX1D220R TTI: EEF-CX1D220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20volt | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEF-TZ0D561RB TTI: EEF-TZ0D561RB Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 5500h 135C 5500h | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 135 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Industry Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 65 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 20TDC22MYFB TTI: 20TDC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 1.9 mm | Reel | |||||||
Mfr: 6TCF470MAH TTI: 6TCF470MAH Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZC1H220V TTI: EEH-ZC1H220V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-ZS1V681UV TTI: EEH-ZS1V681UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E101XV TTI: EEH-ZA1E101XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK220M TTI: 20SVPK220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel |