Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Industry Availability: 50,000In Stock80,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 50,000In Stock80,000 On Order Expected | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
2,000In Stock8,400 On Order Expected 09-Nov-27 | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZC1H100R TTI: EEH-ZC1H100R Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 5,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0E471E4 TTI: EEF-SX0E471E4 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1J181UV TTI: EEH-ZS1J181UV Panasonic Industry Availability: 3,750In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 | 3,750In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V471UV TTI: EEH-ZS1V471UV Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEPC100M TTI: 16SEPC100M Panasonic Industry Availability: 8,950In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 8,950In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Mfr: EEH-ZC1K470P TTI: EEH-ZC1K470P Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only | 4,000In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPF560M TTI: 16SVPF560M Panasonic Industry Availability: 8,400In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 8,400In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEF-SR0J680R TTI: EEF-SR0J680R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 7,000In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 3,600In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 3,600In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 18-Nov-26 Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | 3,000In Stock3,000 On Order Expected 18-Nov-26 | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock30,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-KX0D471RB TTI: EEF-KX0D471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
6,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
11,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0G221XR TTI: EEF-CX0G221XR Panasonic Industry Availability: 14,000In StockAluminum Organic Polymer Capacitors 220uF 4volt | 14,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CT0J101R TTI: EEF-CT0J101R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 100uF 6.3volt | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
1,200In Stock2,800 On Order Expected 27-May-27 | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 13 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZL1V471V TTI: EEH-ZL1V471V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZC1J330P TTI: EEH-ZC1J330P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 500In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0E471ER TTI: EEF-SX0E471ER Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |