Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEPC100M+TSS TTI: 16SEPC100M+TSS Panasonic Industry Availability: 0In Stock1,500 On Order Expected 01-Apr-27 Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock1,500 On Order Expected 01-Apr-27 | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 6 mm (0.236 in) | Ammo Pack | |||||||
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Industry Availability: 0In Stock2,500 On Order Expected 16-Sep-27 Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock2,500 On Order Expected 16-Sep-27 | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
Mfr: 20SEPF560M+T TTI: 20SEPF560M+T Panasonic Industry Availability: 0In Stock30,500 On Order Expected 09-Nov-27 Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock30,500 On Order Expected 09-Nov-27 | Radial | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Industry Availability: 0In Stock1,000 On Order Expected 19-Nov-27 Aluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 0In Stock1,000 On Order Expected 19-Nov-27 | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 2TPSF270M6E TTI: 2TPSF270M6E Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | 0In Stock | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1J330V TTI: EEH-ZA1J330V Panasonic Industry Availability: 0In Stock500 On Order Expected 26-Mar-27 Aluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock500 On Order Expected 26-Mar-27 | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock500 On Order Expected 18-Mar-27 | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 0In Stock3,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock3,000 On Order Expected 08-Apr-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 16volt | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-GX0D561L TTI: EEF-GX0D561L Panasonic Industry Availability: 0In Stock3,500 On Order Expected 21-Apr-27 Aluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock3,500 On Order Expected 21-Apr-27 | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Nov-26 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 0In Stock1,000 On Order Expected 11-Nov-26 | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX1C330R TTI: EEF-CX1C330R Panasonic Industry Availability: 0In Stock3,500 On Order Expected 14-Jan-27 Aluminum Organic Polymer Capacitors 33uF 16volt | 0In Stock3,500 On Order Expected 14-Jan-27 | SMD/SMT | 33 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock3,000 On Order Expected | SMD/SMT | 82 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 6TPE330MAA TTI: 6TPE330MAA Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Feb-27 Tantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm | 0In Stock2,000 On Order Expected 01-Feb-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 16SVPT1000M TTI: 16SVPT1000M Panasonic Industry Availability: 0In Stock400 On Order Expected 31-Aug-27 Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm | 0In Stock400 On Order Expected 31-Aug-27 | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 2R5SVPT560M TTI: 2R5SVPT560M Panasonic Industry Availability: 0In Stock1,000 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA | 0In Stock1,000 On Order Expected 22-Jul-27 | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 16 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: 10TPC100MG TTI: 10TPC100MG Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock3,000 On Order Expected 12-Aug-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Industry Availability: 0In Stock1,500 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock1,500 On Order Expected 25-Feb-27 | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 6SVPC120MV TTI: 6SVPC120MV Panasonic Industry Availability: 0In Stock21,000 On Order Expected Aluminum Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm | 0In Stock21,000 On Order Expected | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 21 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 25SVPF27MX TTI: 25SVPF27MX Panasonic Industry Availability: 0In Stock3,000 On Order Expected 09-Nov-27 Aluminum Organic Polymer Capacitors 25volts 27uF ESR 40mohm | 0In Stock3,000 On Order Expected 09-Nov-27 | SMD/SMT | 27 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZU1H271UP TTI: EEH-ZU1H271UP Panasonic Industry Availability: 0In Stock500 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 | 0In Stock500 On Order Expected 25-Mar-27 | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPC39MV TTI: 16SVPC39MV Panasonic Industry Availability: 0In Stock3,000 On Order Expected 30-Sep-27 Aluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm | 0In Stock3,000 On Order Expected 30-Sep-27 | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock1,000 On Order Expected 31-Aug-27 | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel |