Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Industry Availability: 0In Stock1,000 On Order Expected 29-Jul-27 Aluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock1,000 On Order Expected 29-Jul-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock800 On Order Expected 02-Nov-27 | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZT1E561UV TTI: EEH-ZT1E561UV Panasonic Industry Availability: 0In Stock1,000 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 | 0In Stock1,000 On Order Expected 10-Dec-26 | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm | AEC-Q200 | Bulk | ||||||
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Industry Availability: 0In Stock400 On Order Expected 13-Sep-27 Aluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 0In Stock400 On Order Expected 13-Sep-27 | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 7 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock1,000 On Order Expected 11-Jan-27 | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-JX0E471RB TTI: EEF-JX0E471RB Panasonic Industry Availability: 0In Stock7,000 On Order Expected 12-Nov-26 Aluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h | 0In Stock7,000 On Order Expected 12-Nov-26 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Industry Availability: 0In Stock3,500 On Order Expected 12-Nov-26 Aluminum Organic Polymer Capacitors 120uF 6.3volt | 0In Stock3,500 On Order Expected 12-Nov-26 | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
0In Stock16,000 On Order Expected 03-May-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 6SVPC100MY TTI: 6SVPC100MY Panasonic Industry Availability: 0In Stock1,500 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm | 0In Stock1,500 On Order Expected 22-Jul-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: ETCF1000M5H TTI: ETCF1000M5H Panasonic Industry Availability: 0In Stock10,000 On Order Expected Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP | 0In Stock10,000 On Order Expected | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZK1V331V TTI: EEH-ZK1V331V Panasonic Industry Availability: 0In Stock1,000 On Order Expected 12-Feb-27 Aluminum Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm | 0In Stock1,000 On Order Expected 12-Feb-27 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock200 On Order Expected 20-May-27 | Radial | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 32SEPF22M+TSS TTI: 32SEPF22M+TSS Panasonic Industry Availability: 0In Stock1,500 On Order Expected 26-Oct-27 Aluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm | 0In Stock1,500 On Order Expected 26-Oct-27 | Radial | 22 uF | 20 % | 32 VDC | - 55 C | + 105 C | 35 mOhms | 5.5 mm (0.217 in) | Ammo Pack | |||||||
Mfr: EEF-CX0J181R TTI: EEF-CX0J181R Panasonic Industry Availability: 0In Stock3,500 On Order Expected 07-Apr-27 Aluminum Organic Polymer Capacitors 180uF 6.3volt | 0In Stock3,500 On Order Expected 07-Apr-27 | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Industry Availability: 0In Stock900 On Order Expected 12-Nov-26 Aluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 0In Stock900 On Order Expected 12-Nov-26 | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1J101P TTI: EEH-ZS1J101P Panasonic Industry Availability: 0In Stock800 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0In Stock800 On Order Expected 21-Jan-27 | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V331P TTI: EEH-ZS1V331P Panasonic Industry Availability: 0In Stock800 On Order Expected 19-Nov-26 Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock800 On Order Expected 19-Nov-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V331V TTI: EEH-ZS1V331V Panasonic Industry Availability: 0In Stock400 On Order Expected 12-Nov-26 Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock400 On Order Expected 12-Nov-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: 35SVPT120M TTI: 35SVPT120M Panasonic Industry Availability: 0In Stock400 On Order Expected 09-Nov-27 Aluminum Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm | 0In Stock400 On Order Expected 09-Nov-27 | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In Stock14,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock14,000 On Order Expected 28-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: EEF-GX0D471L TTI: EEF-GX0D471L Panasonic Industry Availability: 0In Stock7,000 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock7,000 On Order Expected 08-Dec-26 | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 25SEPF330M+T TTI: 25SEPF330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock1,000 On Order Expected 31-Aug-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel |