Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPT1000M TTI: 16SVPT1000M Panasonic Industry Availability: 0In Stock400 On Order Expected 31-Aug-27 Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm | 0In Stock400 On Order Expected 31-Aug-27 | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 2R5SVPT560M TTI: 2R5SVPT560M Panasonic Industry Availability: 0In Stock1,000 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA | 0In Stock1,000 On Order Expected 22-Jul-27 | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 16 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: 10TPC100MG TTI: 10TPC100MG Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock3,000 On Order Expected 12-Aug-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Industry Availability: 0In Stock1,500 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock1,500 On Order Expected 25-Feb-27 | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 6SVPC120MV TTI: 6SVPC120MV Panasonic Industry Availability: 0In Stock21,000 On Order Expected Aluminum Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm | 0In Stock21,000 On Order Expected | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 21 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 25SVPF27MX TTI: 25SVPF27MX Panasonic Industry Availability: 0In Stock3,000 On Order Expected 09-Nov-27 Aluminum Organic Polymer Capacitors 25volts 27uF ESR 40mohm | 0In Stock3,000 On Order Expected 09-Nov-27 | SMD/SMT | 27 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZU1H271UP TTI: EEH-ZU1H271UP Panasonic Industry Availability: 0In Stock500 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 | 0In Stock500 On Order Expected 25-Mar-27 | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPC39MV TTI: 16SVPC39MV Panasonic Industry Availability: 0In Stock3,000 On Order Expected 30-Sep-27 Aluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm | 0In Stock3,000 On Order Expected 30-Sep-27 | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock1,000 On Order Expected 31-Aug-27 | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEF-CX1A101R TTI: EEF-CX1A101R Panasonic Industry Availability: 0In Stock17,500 On Order Expected 15-Jan-27 Aluminum Organic Polymer Capacitors 100uF 10volt | 0In Stock17,500 On Order Expected 15-Jan-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock800 On Order Expected 04-Nov-27 | SMD/SMT | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEF-CX1D560R TTI: EEF-CX1D560R Panasonic Industry Availability: 0In Stock3,500 On Order Expected 11-Nov-26 Aluminum Organic Polymer Capacitors 56uF 20volt | 0In Stock3,500 On Order Expected 11-Nov-26 | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Feb-27 Aluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock500 On Order Expected 18-Feb-27 | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H121P TTI: EEH-ZC1H121P Panasonic Industry Availability: 0In Stock3,000 On Order Expected 29-Apr-27 Aluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only | 0In Stock3,000 On Order Expected 29-Apr-27 | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V560P TTI: EEH-ZK1V560P Panasonic Industry Availability: 0In Stock1,000 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD | 0In Stock1,000 On Order Expected 18-Mar-27 | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V101P TTI: EEH-ZC1V101P Panasonic Industry Availability: 0In Stock2,500 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock2,500 On Order Expected | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock1,000 On Order Expected 19-Nov-27 | SMD/SMT | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 16SVPF1000MX TTI: 16SVPF1000MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZS1E102UP TTI: EEH-ZS1E102UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H470V TTI: EEH-ZA1H470V Panasonic Industry Availability: 0In Stock500 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock500 On Order Expected 08-Apr-27 | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZF1H101P TTI: EEH-ZF1H101P Panasonic Industry Availability: 0In Stock1,000 On Order Expected 24-Dec-26 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock1,000 On Order Expected 24-Dec-26 | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 150 C | 28 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZA1V151B TTI: EEH-AZA1V151B Panasonic Industry Availability: 0In Stock1,000 On Order Expected 05-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 | 0In Stock1,000 On Order Expected 05-Feb-27 | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZA1V221B TTI: EEH-AZA1V221B Panasonic Industry Availability: 0In Stock1,500 On Order Expected 24-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200 | 0In Stock1,500 On Order Expected 24-Dec-26 | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZS1J121UV TTI: EEH-ZS1J121UV Panasonic Industry Availability: 0In Stock400 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200 | 0In Stock400 On Order Expected 18-Mar-27 | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel |