Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2,000 On Order Expected 31-Aug-27 | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock4,000 On Order Expected 30-Sep-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 17 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Industry Availability: 0In Stock3,600 On Order Expected 15-Jan-27 Aluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 0In Stock3,600 On Order Expected 15-Jan-27 | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 0In Stock147,500 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock147,500 On Order Expected | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 0In Stock376,400 On Order Expected Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock376,400 On Order Expected | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock50,000 On Order Expected | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 16SVPG270MX TTI: 16SVPG270MX Panasonic Industry Availability: 0In Stock16,700 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD | 0In Stock16,700 On Order Expected 22-Jul-27 | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 7.9 mm | Reel | |||||
0In Stock400 On Order Expected 28-Oct-27 | SMD/SMT | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock1,000 On Order Expected 08-Apr-27 | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock2,000 On Order Expected 22-Jun-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1J680V TTI: EEH-ZC1J680V Panasonic Industry Availability: 0In Stock1,500 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 68uF 63volts Anti-Vibe AEC-Q200 | 0In Stock1,500 On Order Expected 28-Dec-26 | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0G331XE TTI: EEF-SX0G331XE Panasonic Industry Availability: 0In Stock3,500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s | 0In Stock3,500 On Order Expected 18-Mar-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1J151V TTI: EEH-ZS1J151V Panasonic Industry Availability: 0In Stock3,000 On Order Expected 01-Apr-27 Aluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock3,000 On Order Expected 01-Apr-27 | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H680V TTI: EEH-ZA1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Industry Availability: 0In Stock8,000 On Order Expected Aluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock8,000 On Order Expected | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock1,500 On Order Expected 30-Dec-26 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Availability: 0In Stock4,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 0In Stock4,000 On Order Expected 10-Feb-27 | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 20SEPF390M TTI: 20SEPF390M Panasonic Industry Availability: 0In Stock400 On Order Expected 21-Oct-27 Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock400 On Order Expected 21-Oct-27 | Radial | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: EEH-ZU1E102UV TTI: EEH-ZU1E102UV Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock500 On Order Expected 18-Mar-27 | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In Stock6,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock6,500 On Order Expected | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J181UP TTI: EEH-ZU1J181UP Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock1,000 On Order Expected 11-Dec-26 | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 35SVPT120M TTI: 35SVPT120M Panasonic Industry Availability: 0In Stock400 On Order Expected 09-Nov-27 Aluminum Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm | 0In Stock400 On Order Expected 09-Nov-27 | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In Stock14,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock14,000 On Order Expected 28-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: EEF-GX0D471L TTI: EEF-GX0D471L Panasonic Industry Availability: 0In Stock7,000 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock7,000 On Order Expected 08-Dec-26 | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |