Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Industry Availability: 0In Stock8,000 On Order Expected Aluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock8,000 On Order Expected | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
0In Stock1,500 On Order Expected 30-Dec-26 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Availability: 0In Stock4,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 0In Stock4,000 On Order Expected 10-Feb-27 | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 20SEPF390M TTI: 20SEPF390M Panasonic Industry Availability: 0In Stock400 On Order Expected 21-Oct-27 Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock400 On Order Expected 21-Oct-27 | Radial | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEH-ZU1E102UV TTI: EEH-ZU1E102UV Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock500 On Order Expected 18-Mar-27 | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In Stock6,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock6,500 On Order Expected | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1J181UP TTI: EEH-ZU1J181UP Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock1,000 On Order Expected 11-Dec-26 | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
0In Stock3,000 On Order Expected 24-Jun-27 | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 48 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Industry Availability: 0In Stock2,400 On Order Expected 28-Oct-27 Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock2,400 On Order Expected 28-Oct-27 | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEF-CX1A470R TTI: EEF-CX1A470R Panasonic Industry Availability: 0In Stock10,500 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 47uF 10volt | 0In Stock10,500 On Order Expected 16-Jul-27 | SMD/SMT | 47 uF | 20 % | 10 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 2R5TPE470M9 TTI: 2R5TPE470M9 Panasonic Industry Availability: 0In Stock36,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm | 0In Stock36,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock3,000 On Order Expected 28-Apr-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: 6TPE330MIL TTI: 6TPE330MIL Panasonic Industry Availability: 0In Stock22,500 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm | 0In Stock22,500 On Order Expected | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 0In Stock4,000 On Order Expected 13-Jul-27 Aluminum Organic Polymer Capacitors 33UF 80V ESR=36 | 0In Stock4,000 On Order Expected 13-Jul-27 | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SEPC470M TTI: 16SEPC470M Panasonic Industry Availability: 0In Stock2,000 On Order Expected 20-Aug-27 Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock2,000 On Order Expected 20-Aug-27 | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-ZA1V220R TTI: EEH-ZA1V220R Panasonic Industry Availability: 0In Stock5,000 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200 | 0In Stock5,000 On Order Expected 10-Dec-26 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-LX0E471R4 TTI: EEF-LX0E471R4 Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D331R | |||||
Mfr: EEH-ZC1H101V TTI: EEH-ZC1H101V Panasonic Industry Availability: 0In Stock1,500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock1,500 On Order Expected 28-Jan-27 | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1K470V TTI: EEH-ZA1K470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 25SVPK270M TTI: 25SVPK270M Panasonic Industry Availability: 0In Stock800 On Order Expected 29-Jul-27 Aluminum Organic Polymer Capacitors 270uf 25volts OS-CON Polymer | 0In Stock800 On Order Expected 29-Jul-27 | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Industry Availability: 0In Stock1,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 0In Stock1,500 On Order Expected | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Industry Availability: 0In Stock2,500 On Order Expected 12-Nov-26 Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 0In Stock2,500 On Order Expected 12-Nov-26 | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1K470P TTI: EEH-ZA1K470P Panasonic Industry Availability: 0In Stock6,500 On Order Expected Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 0In Stock6,500 On Order Expected | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Industry Availability: 0In Stock800 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock800 On Order Expected 23-Mar-27 | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel |