Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1E561UP TTI: EEH-ZK1E561UP Panasonic Industry Availability: 0In Stock1,000 On Order Expected 05-Nov-26 Aluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 | 0In Stock1,000 On Order Expected 05-Nov-26 | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 0In Stock7,000 On Order Expected 03-Feb-27 Aluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 0In Stock7,000 On Order Expected 03-Feb-27 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock2,000 On Order Expected | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock8,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 16SVP180MX TTI: 16SVP180MX Panasonic Industry Availability: 0In Stock1,000 On Order Expected 04-Nov-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm | 0In Stock1,000 On Order Expected 04-Nov-27 | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Industry Availability: 0In Stock63,000 On Order Expected Aluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock63,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16TQC150MD3 TTI: 16TQC150MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 0In Stock | SMD/SMT | 150 uF | 20 % | 15 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock2,100 On Order Expected 22-Jun-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock2,100 On Order Expected 22-Jun-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 6.5 mOhms | 10.4 mm (0.409 in) | Reel | |||||||
Mfr: EEH-ZKV121XUV TTI: EEH-ZKV121XUV Panasonic Industry Availability: 0In Stock137,700 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 | 0In Stock137,700 On Order Expected | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC100MD2 TTI: 20TQC100MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 0In Stock28,000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 0In Stock28,000 On Order Expected | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Industry Availability: 0In Stock50,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 0In Stock50,000 On Order Expected 03-Jun-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 0In Stock1,000 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock1,000 On Order Expected 22-Jul-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J680V TTI: EEH-ZC1J680V Panasonic Industry Availability: 0In Stock1,500 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 68uF 63volts Anti-Vibe AEC-Q200 | 0In Stock1,500 On Order Expected 28-Dec-26 | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In Stock6,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock6,500 On Order Expected | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
0In Stock400 On Order Expected 28-Oct-27 | SMD/SMT | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock50,000 On Order Expected | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Availability: 0In Stock4,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 0In Stock4,000 On Order Expected 10-Feb-27 | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock1,500 On Order Expected 30-Dec-26 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZA1H680V TTI: EEH-ZA1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Industry Availability: 0In Stock8,000 On Order Expected Aluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock8,000 On Order Expected | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SEPF390M TTI: 20SEPF390M Panasonic Industry Availability: 0In Stock400 On Order Expected 21-Oct-27 Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock400 On Order Expected 21-Oct-27 | Radial | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: EEH-ZU1J181UP TTI: EEH-ZU1J181UP Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 | 0In Stock1,000 On Order Expected 11-Dec-26 | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1J151V TTI: EEH-ZS1J151V Panasonic Industry Availability: 0In Stock3,000 On Order Expected 01-Apr-27 Aluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock3,000 On Order Expected 01-Apr-27 | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
0In Stock2,000 On Order Expected 22-Jun-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 5.9 mm (0.232 in) | Reel |