Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Industry Availability: 0In Stock56,000 On Order Expected Aluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 0In Stock56,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In Stock37,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock37,000 On Order Expected | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEF-CX0J101R TTI: EEF-CX0J101R Panasonic Industry Availability: 0In Stock91,000 On Order Expected 15-Jan-27 Aluminum Organic Polymer Capacitors 100uF 6.3volt | 0In Stock91,000 On Order Expected 15-Jan-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
0In Stock44,000 On Order Expected | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
0In Stock12,000 On Order Expected 20-Jul-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Availability: 0In Stock26,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock26,000 On Order Expected 03-Jun-27 | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 0In Stock84,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 0In Stock84,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SVPC100M TTI: 16SVPC100M Panasonic Industry Availability: 0In Stock77,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock77,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZC1J680P TTI: EEH-ZC1J680P Panasonic Industry Availability: 0In Stock44,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only | 0In Stock44,500 On Order Expected | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock21,600 On Order Expected | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 105 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P Panasonic Industry Availability: 0In Stock29,000 On Order Expected Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock29,000 On Order Expected | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In Stock73,500 On Order Expected Aluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock73,500 On Order Expected | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6TPF220M9L TTI: 6TPF220M9L Panasonic Industry Availability: 0In Stock10,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | 0In Stock10,000 On Order Expected 15-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 2TPE470MAFB TTI: 2TPE470MAFB Panasonic Industry Availability: 0In Stock2,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD | 0In Stock2,000 On Order Expected 17-Feb-27 | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Industry Availability: 0In Stock6,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 0In Stock6,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 0In Stock2,000 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock2,000 On Order Expected 28-Dec-26 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Industry Availability: 0In Stock5,500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 0In Stock5,500 On Order Expected 18-Mar-27 | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-GX0E471L TTI: EEF-GX0E471L Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1V471P TTI: EEH-ZS1V471P Panasonic Industry Availability: 0In Stock4,750 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 0In Stock4,750 On Order Expected | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZS1J151B TTI: EEH-AZS1J151B Panasonic Industry Availability: 0In Stock2,000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock2,000 On Order Expected 11-Feb-27 | Radial | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC47MYFB TTI: 16TQC47MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 0In Stock5,000 On Order Expected 05-Nov-26 Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 0In Stock5,000 On Order Expected 05-Nov-26 | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: EEH-ZS1H271UV TTI: EEH-ZS1H271UV Panasonic Industry Availability: 0In Stock500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 | 0In Stock500 On Order Expected 11-Feb-27 | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
0In Stock2,000 On Order Expected 31-Aug-27 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel |