Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 50SVPF39M. TTI: 50SVPF39M. Panasonic Industry Availability: 300In StockCut Tape Aluminum Organic Polymer Capacitors 39UF 50V ESR=25 | 300In Stock | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 105 C | 25 mOhms | Cut Tape | ||||||||
Mfr: EEF-SX0D471XE. TTI: EEF-SX0D471XE. Panasonic Industry Availability: 1,820In StockCut Tape Aluminum Organic Polymer Capacitors 470UF 2V ESR=6 | 1,820In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZK1E471P. TTI: EEH-ZK1E471P. Panasonic Industry Availability: 290In StockCut Tape Aluminum Organic Polymer Capacitors 470UF 25V ESR=20 | 290In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | Cut Tape | ||||||||
Mfr: 2R5TAE220M9 TTI: 2R5TAE220M9 Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 | 6,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 20SVP150M TTI: 20SVP150M. Panasonic Industry Availability: 430In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 20V ESR=20 | 430In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Cut Tape | |||||||
Mfr: 20SVPF180M. TTI: 20SVPF180M. Panasonic Industry Availability: 40In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 20V ESR=25 | 40In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | Cut Tape | ||||||||
Mfr: 16SEPC470M+T. TTI: 16SEPC470M+T. Panasonic Industry Availability: 240In StockCut Tape Aluminum Organic Polymer Capacitors 470UF 16V ESR=10 | 240In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | Cut Tape | ||||||||
Mfr: 16SVPS180M TTI: 16SVPS180M. Panasonic Industry Availability: 230In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 16V ESR=29 | 230In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 29 mOhms | Cut Tape | ||||||||
1,760In Stock | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
960In Stock | SMD/SMT | 33 uF | 20 % | 12.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Cut Tape | ||||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP. Panasonic Industry Availability: 900In StockCut Tape Aluminum Organic Polymer Capacitors 22UF 63V ESR=80 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | 8 mm | Cut Tape | ||||||
Mfr: 35SVPF22M. TTI: 35SVPF22M. Panasonic Industry Availability: 460In StockCut Tape Aluminum Organic Polymer Capacitors 22UF 35V ESR=35 | 460In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | Cut Tape | ||||||||
Mfr: EEF-SX0G221ER. TTI: EEF-SX0G221ER. Panasonic Industry Availability: 2,440In StockCut Tape Aluminum Organic Polymer Capacitors 220UF 4V ESR=9 | 2,440In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | Cut Tape | ||||||||
Mfr: 6SVPE150M. TTI: 6SVPE150M. Panasonic Industry Availability: 525In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=12 | 525In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.9 mm (0.232 in) | Cut Tape | |||||||
550In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 6.9 mm (0.272 in) | Cut Tape | ||||||||
Mfr: 16SVP330M TTI: 16SVP330M. Panasonic Industry Availability: 800In StockCut Tape Aluminum Organic Polymer Capacitors 330UF 16V ESR=16 | 800In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.6 mm (0.496 in) | Cut Tape | |||||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4. Panasonic Industry Availability: 1,200In StockCut Tape Aluminum Organic Polymer Capacitors 470uF 2VDC 20% 0.0045 Ohm SMD | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Cut Tape | |||||
Mfr: EEF-GX0E471R TTI: EEF-GX0E471R Panasonic Industry Availability: 0In Stock14,000 On Order Expected 30-Nov-26 Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock14,000 On Order Expected 30-Nov-26 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P Panasonic Industry Availability: 0In Stock74,000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 0In Stock74,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V271P TTI: EEH-ZA1V271P Panasonic Industry Availability: 0In Stock58,500 On Order Expected Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock58,500 On Order Expected | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 0In Stock84,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 0In Stock84,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock12,000 On Order Expected 20-Jul-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Availability: 0In Stock26,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock26,000 On Order Expected 03-Jun-27 | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 3,000In Stock27,000 On Order Expected Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 3,000In Stock27,000 On Order Expected | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE470M7 TTI: 2R5TPE470M7 Panasonic Industry Availability: 0In Stock69,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock69,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel |