Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16TQC100MYF TTI: 16TQC100MYF. Panasonic Industry Availability: 2,800In StockCut Tape Tantalum Capacitors - Polymer 100UF 16V 20% ESR 50 7343-19 | 2,800In Stock | Cut Tape | |||||||||||||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P. Panasonic Industry Availability: 960In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 35V ESR=27 | 960In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | 10.5 mm | Cut Tape | ||||||
Mfr: EEH-ZA1H220P. TTI: EEH-ZA1H220P. Panasonic Industry Availability: 125In StockCut Tape Aluminum Organic Polymer Capacitors 22uF 50volts 6.3x5.8mm | 125In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | Cut Tape | |||||||
Mfr: 16SVPE180M. TTI: 16SVPE180M. Panasonic Industry Availability: 480In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 16V ESR=11 | 480In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZA1V680XP. TTI: EEH-ZA1V680XP. Panasonic Industry Availability: 500In StockCut Tape Aluminum Organic Polymer Capacitors 68UF 35V ESR=35 | 500In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZA1H101V. TTI: EEH-ZA1H101V. Panasonic Industry Availability: 60In StockCut Tape Aluminum Organic Polymer Capacitors 100UF 50V ESR=28 | 60In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | Cut Tape | ||||||||
Mfr: EEF-SX0G151E7 TTI: EEF-SX0G151E7 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 150uF 4VDC 7mOhm SP Polymer | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-SX0G151ER TTI: EEF-SX0G151ER Panasonic Industry Availability: 3,500In Stock3,500 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors 150uF 4volt | 3,500In Stock3,500 On Order Expected 11-Dec-26 | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P. Panasonic Industry Availability: 920In StockCut Tape Aluminum Organic Polymer Capacitors 220uF 25volts 8x10.2mm | 920In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | Cut Tape | |||||||
Mfr: EEF-SX0J151ER TTI: EEF-SX0J151ER. Panasonic Industry Availability: 1,390In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=9 | 1,390In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Cut Tape | |||||
Mfr: EEH-ZA1V271P TTI: EEH-ZA1V271P. Panasonic Industry Availability: 360In StockCut Tape Aluminum Organic Polymer Capacitors 270uF 35volts 10x10.2mm | 360In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | Cut Tape | |||||||
Mfr: EEF-CX0J151R. TTI: EEF-CX0J151R. Panasonic Industry Availability: 2,040In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=15 | 2,040In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P. Panasonic Industry Availability: 160In StockCut Tape Aluminum Organic Polymer Capacitors 100uF 50volts 10x10.2mm | 160In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.2 mm (0.402 in) | Cut Tape | |||||||
Mfr: 2R5TAE220M9 TTI: 2R5TAE220M9 Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 | 6,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 20SVP150M TTI: 20SVP150M. Panasonic Industry Availability: 430In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 20V ESR=20 | 430In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Cut Tape | |||||||
Mfr: 20SVPF180M. TTI: 20SVPF180M. Panasonic Industry Availability: 40In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 20V ESR=25 | 40In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | Cut Tape | ||||||||
Mfr: 16SEPC470M+T. TTI: 16SEPC470M+T. Panasonic Industry Availability: 240In StockCut Tape Aluminum Organic Polymer Capacitors 470UF 16V ESR=10 | 240In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | Cut Tape | ||||||||
Mfr: 16SVPS180M TTI: 16SVPS180M. Panasonic Industry Availability: 230In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 16V ESR=29 | 230In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 29 mOhms | Cut Tape | ||||||||
1,760In Stock | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 6SVPE150M. TTI: 6SVPE150M. Panasonic Industry Availability: 525In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=12 | 525In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.9 mm (0.232 in) | Cut Tape | |||||||
550In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 6.9 mm (0.272 in) | Cut Tape | ||||||||
Mfr: 16SVP330M TTI: 16SVP330M. Panasonic Industry Availability: 800In StockCut Tape Aluminum Organic Polymer Capacitors 330UF 16V ESR=16 | 800In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.6 mm (0.496 in) | Cut Tape | |||||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4. Panasonic Industry Availability: 1,200In StockCut Tape Aluminum Organic Polymer Capacitors 470uF 2VDC 20% 0.0045 Ohm SMD | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Cut Tape | |||||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB. Panasonic Industry Availability: 1,840In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 25 3528-19 | 1,840In Stock | Cut Tape | |||||||||||||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P. Panasonic Industry Availability: 2,300In StockCut Tape Aluminum Organic Polymer Capacitors 100UF 50V ESR=28 | 2,300In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | 10.5 mm | Cut Tape |