• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16TDC150MD3
TTI: 16TDC150MD3
Panasonic Industry
Availability:

5,000In Stock

New Product
Tantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEH-ZT1E221P
TTI: EEH-ZT1E221P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 220UF 25V ESR=22

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
25 VDC
- 55 C
+ 125 C
22 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SVPG100M
TTI: 16SVPG100M
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 105 C
15 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 6TPE470MW
TTI: 6TPE470MW
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: EEH-ZU1V471UP
TTI: EEH-ZU1V471UP
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors Conductive 470uF, 20%, 11mOhms, 35VDC

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 135 C
11 mOhms
12.5 mm (0.492 in)
AEC-Q200
Bulk
Datasheet
Mfr: 50SVPK120M
TTI: 50SVPK120M
Panasonic Industry
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 120uf 50volts OS-CON Polymer

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 125 C
20 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: EEH-ZS1E561V
TTI: EEH-ZS1E561V
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 125 C
11 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: 10TCE330M
TTI: 10TCE330M
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: EEH-ZK1E470R
TTI: EEH-ZK1E470R
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 125 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1V221V
TTI: EEH-ZC1V221V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10.5 mm (0.413 in)
AEC-Q200
Bulk
Datasheet
Mfr: 16TQC47MBD
TTI: 16TQC47MBD
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 10SVPC68MV
TTI: 10SVPC68MV
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
23 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 6TPG100M
TTI: 6TPG100M
Panasonic Industry
Availability:

65,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3volts 100uF ESR 70mohm

65,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: EEF-JX0E391RE
TTI: EEF-JX0E391RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s.

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-SX0G181ER
TTI: EEF-SX0G181ER
Panasonic Industry
Availability:

7,000In Stock

3,500 On Order
Expected 28-Dec-26
Aluminum Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer

7,000In Stock

3,500 On Order
Expected 28-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 4TPE470MWL
TTI: 4TPE470MWL
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4VDC 470uF 20% ESR 40mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TPB220MTL
TTI: 6TPB220MTL
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 50mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEF-HX0D471R9
TTI: EEF-HX0D471R9
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 2.0volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 4TPE330MW
TTI: 4TPE330MW
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 40mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 2R5TPF470M9L
TTI: 2R5TPF470M9L
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 470uF 20% ESR 9mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 2R5TPE220MUB
TTI: 2R5TPE220MUB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
30 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEF-TX0E331RE
TTI: EEF-TX0E331RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 135 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 4TPE100MWB
TTI: 4TPE100MWB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 40mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 6TPE220MW
TTI: 6TPE220MW
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 40mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: ETPF680MPH
TTI: ETPF680MPH
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
  • ...
  • 16
  • 17
  • 18