• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16SEP150M
TTI: 16SEP150M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
16 VDC
- 55 C
+ 105 C
30 mOhms
8 mm (0.315 in)
Bulk
Datasheet
Mfr: EEF-SX0D331ER
TTI: EEF-SX0D331ER
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 20SVPA47M
TTI: 20SVPA47M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 105 C
33 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 6TPB330MVL
TTI: 6TPB330MVL
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 16SVT100M
TTI: 16SVT100M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 125 C
24 mOhms
6.4 mm (0.252 in)
Reel
Datasheet
Mfr: EEF-SX0E391ER
TTI: EEF-SX0E391ER
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 390uF 2.5volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: 25SVF330M
TTI: 25SVF330M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 2R5TPE220MFGB
TTI: 2R5TPE220MFGB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4SEP150M
TTI: 4SEP150M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 4volts 150uF ESR 40mohm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: 4SVPC330MV
TTI: 4SVPC330MV
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 35SEPF120M+T
TTI: 35SEPF120M+T
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
120 uF
20 %
35 VDC
- 55 C
+ 105 C
18 mOhms
13 mm (0.512 in)
Ammo Pack
Datasheet
Mfr: 6SVPT330M
TTI: 6SVPT330M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 15mOhm 3390mA

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
6.4 mm (0.252 in)
Reel
Datasheet
Mfr: EEH-ZF1E271P
TTI: EEH-ZF1E271P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
25 VDC
- 55 C
+ 150 C
20 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1J330B
TTI: EEH-AZF1J330B
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
33 uF
20 %
63 VDC
- 55 C
+ 150 C
40 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-AZF1J560B
TTI: EEH-AZF1J560B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
63 VDC
- 55 C
+ 150 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZU1E471V
TTI: EEH-ZU1E471V
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Anti-V AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 135 C
10 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1E561P
TTI: EEH-ZU1E561P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 135 C
8 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: 20TQC22MB2
TTI: 20TQC22MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 6TPE220M
TTI: 6TPE220M
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 16SEPF150M
TTI: 16SEPF150M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
150 uF
20 %
16 VDC
- 55 C
+ 105 C
30 mOhms
5.5 mm (0.217 in)
Bulk
Datasheet
Mfr: 16SVP56M
TTI: 16SVP56M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 16volts 56uF ESR 45mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
16 VDC
- 55 C
+ 105 C
45 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZE1V151P
TTI: EEH-ZE1V151P
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 145 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SEPF560M
TTI: 16SEPF560M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
16 VDC
- 55 C
+ 105 C
14 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: 25SVPG15M
TTI: 25SVPG15M
Panasonic Industry
Availability:

2,500In Stock

End of Life
Aluminum Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 105 C
30 mOhms
4.4 mm (0.173 in)
Reel
Datasheet
Mfr: 2TPSF270M9G
TTI: 2TPSF270M9G
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
2 VDC
- 55 C
+ 85 C
9 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
  • ...
  • 15
  • 16
  • 17