Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | Reel | ||||||||||
Mfr: 10SEQP560M TTI: 10SEQP560M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 10v 560uf 10x13mm | 800In Stock | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: 20SEPF560M TTI: 20SEPF560M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 200In Stock | Radial | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
2,000In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: EEH-ZU1V331V TTI: EEH-ZU1V331V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 | 800In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1E331V TTI: EEH-ZC1E331V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1V330P TTI: EEH-ZC1V330P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: 25TQC68MD3 TTI: 25TQC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC | 5,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 2R5TPE680MWL TTI: 2R5TPE680MWL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm | 5,000In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 25TDC15MYFB TTI: 25TDC15MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 15uF 20% 900mA | 2,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 2.9 mm | Reel | ||||||||
200In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 11.9 mm (0.469 in) | Bulk | |||||||||
4,500In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: 6TPF150MPL TTI: 6TPF150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 6TPF220MPL TTI: 6TPF220MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 25mOhm | 5,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
6,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||||
Mfr: 6TPE100MWB TTI: 6TPE100MWB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6TPF220M6L TTI: 6TPF220M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | 2,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
400In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 8 mm (0.315 in) | Bulk | |||||||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 7,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
1,000In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 33 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: 6TPB330MVL TTI: 6TPB330MVL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm | 5,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 24 mOhms | 6.4 mm (0.252 in) | Reel | |||||||||
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D561R | |||||
Mfr: EEF-CS1E100R TTI: EEF-CS1E100R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 10uF 25volt | 3,500In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
2,500In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |