• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: ETPE330MIB
TTI: ETPE330MIB
Panasonic Industry
Availability:

4,000In Stock

6,000 On Order
Expected 24-May-27
Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm

4,000In Stock

6,000 On Order
Expected 24-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPE150MAZB
TTI: 4TPE150MAZB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 16TQC33MB2
TTI: 16TQC33MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZU1V681UP
TTI: EEH-ZU1V681UP
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
35 VDC
- 55 C
+ 135 C
9 mOhms
16.5 mm (0.65 in)
AEC-Q200
Bulk
Datasheet
Mfr: 4TPE100MBB
TTI: 4TPE100MBB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20TDC100MYF
TTI: 20TDC100MYF
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 125 C
55 mOhms
2.8 mm
Reel
Datasheet
Mfr: EEH-ZF1V151P
TTI: EEH-ZF1V151P
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 150 C
23 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPE220MAPB
TTI: 6TPE220MAPB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 35TQC10MXB
TTI: 35TQC10MXB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPE220MV
TTI: 4TPE220MV
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
45 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPE220MVB
TTI: 4TPE220MVB
Panasonic Industry
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
45 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZS1E471V
TTI: EEH-ZS1E471V
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZKV221UB
TTI: EEH-AZKV221UB
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZC1E560P
TTI: EEH-ZC1E560P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 4TPE220MF
TTI: 4TPE220MF
Panasonic Industry
Availability:

126,000In Stock

Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm

126,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEH-ZS1H151V
TTI: EEH-ZS1H151V
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 125 C
17 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: 6SEPC1500M
TTI: 6SEPC1500M
Panasonic Industry
Availability:

270In Stock

Aluminum Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
1500 uF
20 %
6.3 VDC
- 55 C
+ 105 C
10 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 2R5TPE220MAZB
TTI: 2R5TPE220MAZB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 2R5TPE330MC
TTI: 2R5TPE330MC
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEF-GY0D821R
TTI: EEF-GY0D821R
Panasonic Industry
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
820 uF
20 %
2 VDC
- 55 C
+ 105 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEH-ZT1E331P
TTI: EEH-ZT1E331P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 330UF 25V ESR=16

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 125 C
16 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 80SXE47M
TTI: 80SXE47M
Panasonic Industry
Availability:

200In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% THT 980mA Halogen Free

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
80 VDC
- 55 C
+ 105 C
28 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 25TDC68MD3
TTI: 25TDC68MD3
Panasonic Industry
Availability:

5,000In Stock

New Product
Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 35SVF120M
TTI: 35SVF120M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
35 VDC
- 55 C
+ 125 C
18 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: EEF-KX0D471RE
TTI: EEF-KX0D471RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 9mOhm 6300mA

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
  • ...
  • 13
  • 14
  • 15