Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEF-ST0D331R TTI: EEF-ST0D331R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 330uF 2.0volt | 3,500In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 6 mOhms | Reel | ||||||||
Mfr: 4TPF680MZH TTI: 4TPF680MZH Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm | 2,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 6TPS150MZD TTI: 6TPS150MZD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: EEH-ZV1E331P TTI: EEH-ZV1E331P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 12 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E560UR TTI: EEH-ZK1E560UR Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1E271B TTI: EEH-AZF1E271B Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% 20mOhm AEC-Q200 | 1,500In Stock | Radial | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1V331P TTI: EEH-ZU1V331P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1V680XV TTI: EEH-ZA1V680XV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
600In Stock | Radial | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 6TPE330MAP TTI: 6TPE330MAP Panasonic Industry Availability: 108,000In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm | 108,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 25SVPK470M TTI: 25SVPK470M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer | 400In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1E221V TTI: EEH-ZC1E221V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-HX1E220R TTI: EEF-HX1E220R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 22uF 25volt | 7,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
3,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: EEH-ZF1V151V TTI: EEH-ZF1V151V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 23 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1H121V TTI: EEH-ZT1H121V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=23 | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1H560B TTI: EEH-AZF1H560B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 | 2,000In Stock | Radial | 56 uF | 20 % | 50 VDC | - 55 C | + 150 C | 35 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: ETPE330MIB TTI: ETPE330MIB Panasonic Industry Availability: 4,000In Stock6,000 On Order Expected 24-May-27 Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm | 4,000In Stock6,000 On Order Expected 24-May-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16TQC33MB2 TTI: 16TQC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Bulk |