Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4TPF330MFL TTI: 4TPF330MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4VDC 330uF 20% ESR 15mOhm | 5,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 4TPE220MZB TTI: 4TPE220MZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 35mOhm | 4,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 4TPE220MBB TTI: 4TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
4,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
2,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
1,000In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: ECG-SY0J331R TTI: ECG-SY0J331R Panasonic Industry Availability: 6,000In StockAluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 6,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
1,000In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1J560V TTI: EEH-ZC1J560V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZKE181XUV TTI: EEH-ZKE181XUV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 | 900In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E470P TTI: EEH-ZC1E470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 1.9 mm | Reel | |||||||
Mfr: EEH-AZF1V101B TTI: EEH-AZF1V101B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 | 2,000In Stock | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 8,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVP150MX TTI: 10SVP150MX Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
1,500In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
2,500In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 27 mOhms | 4.4 mm (0.173 in) | Reel | ||||||||
Mfr: 16SEPC220MD TTI: 16SEPC220MD Panasonic Industry Availability: 1,400In StockAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | 1,400In Stock | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 7 mm (0.276 in) | Bulk | |||||||
1,500In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1E221V TTI: EEH-ZC1E221V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-HX1E220R TTI: EEF-HX1E220R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 22uF 25volt | 7,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |