• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZU1V681UP
TTI: EEH-ZU1V681UP
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
35 VDC
- 55 C
+ 135 C
9 mOhms
16.5 mm (0.65 in)
AEC-Q200
Bulk
Datasheet
Mfr: 4TPE100MBB
TTI: 4TPE100MBB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20TDC100MYF
TTI: 20TDC100MYF
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 125 C
55 mOhms
2.8 mm
Reel
Datasheet
Mfr: EEH-ZF1V151P
TTI: EEH-ZF1V151P
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 150 C
23 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPE220MAPB
TTI: 6TPE220MAPB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 35TQC10MXB
TTI: 35TQC10MXB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPE220MV
TTI: 4TPE220MV
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
45 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPE220MVB
TTI: 4TPE220MVB
Panasonic Industry
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
45 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZS1E471V
TTI: EEH-ZS1E471V
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZKV221UB
TTI: EEH-AZKV221UB
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZC1E560P
TTI: EEH-ZC1E560P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 4TPE220MF
TTI: 4TPE220MF
Panasonic Industry
Availability:

126,000In Stock

Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm

126,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEH-ZS1H151V
TTI: EEH-ZS1H151V
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 125 C
17 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-CS1D100R
TTI: EEF-CS1D100R
Panasonic Industry
Availability:

14,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 10uF 20volt

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
20 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.1 mm
Reel
Datasheet
Mfr: 6SVQP100M
TTI: 6SVQP100M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6v 100uf 6.3x5.9mm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 125 C
40 mOhms
Reel
Datasheet
Mfr: 10SEQP560M
TTI: 10SEQP560M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 10v 560uf 10x13mm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
10 VDC
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: 20SEPF560M
TTI: 20SEPF560M
Panasonic Industry
Availability:

200In Stock

Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
20 VDC
- 55 C
+ 105 C
12 mOhms
13 mm (0.512 in)
Bulk
Datasheet
Mfr: 6TPB68M
TTI: 6TPB68M
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZU1V331V
TTI: EEH-ZU1V331V
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
35 VDC
- 55 C
+ 135 C
11 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1E331V
TTI: EEH-ZC1E331V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 125 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1V330P
TTI: EEH-ZC1V330P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 125 C
60 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 25TQC68MD3
TTI: 25TQC68MD3
Panasonic Industry
Availability:

5,000In Stock

New Product
Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 2R5TPE680MWL
TTI: 2R5TPE680MWL
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 25TDC15MYFB
TTI: 25TDC15MYFB
Panasonic Industry
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
2.9 mm
Reel
Datasheet
Mfr: 63SXE56M
TTI: 63SXE56M
Panasonic Industry
Availability:

200In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
63 VDC
- 55 C
+ 105 C
25 mOhms
11.9 mm (0.469 in)
Bulk
  • ...
  • 10
  • 11
  • 12