RSA - Nichicon - Aluminum Organic Polymer Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSA0J331MCN1GS TTI: RSA0J331MCN1GS Nichicon Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 12,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME331M-SAR | |||||
Mfr: RSA0J271MCN1GS TTI: RSA0J271MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 2,000In Stock | 270 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME271M-SAR | |||||
Mfr: RSA1E101MCN1GS TTI: RSA1E101MCN1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25V 100uf 20% Polymer SMT | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RSA1C181MCN1GS TTI: RSA1C181MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16 Volts 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RSA1A121MCN1GS TTI: RSA1A121MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-010ME121M-SAR | |||||
Mfr: RSA1C221MCN1GS TTI: RSA1C221MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uf 20% Polymer SMT | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RSA0E331MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 20% Tol. | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-2R5ME331M-SAR | |||||
Mfr: RSA0E471MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% Tol. | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-2R5ME471M-SAR | |||||
Mfr: RSA1C101MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 20% Tol. | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-016ME101M-SAR | |||||
Mfr: RSA1D151MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RSA0E561MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-2R5ME561M-SAR | |||||
Mfr: RSA0G331MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 330uF 20% Tol. | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-4R0ME331M-SAR | |||||
Mfr: RSA1C271MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | 7.7 mm (0.303 in) | 2000 Hours | 15 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | RSA | Reel | ||||||||||
Mfr: RSA0E821MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RSA1A221MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RSA0J221MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME221M-SAR | |||||
Mfr: RSA0G391MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 390uF 20% Tol. | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-4R0ME391M-SAR | |||||
Mfr: RSA0E391MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 390uF 20% Tol. | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-2R5ME391M-SAR |