RDS - Nichicon - Aluminum Organic Polymer Capacitors
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RDS0E501MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 500 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS0G331MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS0G391MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 2.45 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J151MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.65 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J181MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1A121MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1C121MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 3.6 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1C560MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 4.5 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1C820MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.75 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS0G471MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 2.45 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0G501MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 500 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 2.45 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J221MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J271MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J331MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.25 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1A151MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1C560MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.75 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1C470MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.75 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1A101MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS0E821MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.5 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J820MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1A121MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.65 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1A151MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.55 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0E501MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 500 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.5 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS1A680MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1C390MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.75 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel |