GYG - Nichicon - Aluminum Organic Polymer Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYG1V820MCQ1GS TTI: GYG1V820MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 55 mOhms | 3.3 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | GYG | Reel | ||||||
Mfr: GYG1E681MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 125 C | 10 mm | 10 mm | GYG | Reel | ||||||
Mfr: GYG1V271MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | 8 mm | GYG | Reel | ||||||
Mfr: GYG1E391MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 390uF 20% AEC-Q200 | 0In Stock | 390 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | 8 mm | GYG | Reel | ||||||
Mfr: GYG1E391MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 390uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 390 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | 8 mm | GYG | Reel | ||||||
Mfr: GYG1V471MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 125 C | 10 mm | 10 mm | GYG | Reel | ||||||
Mfr: GYG1V471MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 125 C | 10 mm | 10 mm | GYG | Reel | ||||||
Mfr: GYG1V271MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | 8 mm | GYG | Reel | ||||||
Mfr: GYG1E681MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 125 C | 10 mm | 10 mm | GYG | Reel | ||||||
Mfr: GYG1E121MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | GYG | Reel |