• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

GYD - Nichicon - Aluminum Organic Polymer Capacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GYD1V101MCW1GS
TTI: GYD1V101MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
27 mOhms
1.4 A
- 55 C
+ 150 C
8 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1E271MCW1GS
TTI: GYD1E271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1.8 A
- 55 C
+ 150 C
10 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1E271MCQ1GS
TTI: GYD1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1.8 A
- 55 C
+ 150 C
10 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1E151MCQ1GS
TTI: GYD1E151MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
27 mOhms
1.4 A
- 55 C
+ 150 C
8 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1V151MCQ1GS
TTI: GYD1V151MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1.8 A
- 55 C
+ 150 C
10 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1V151MCW1GS
TTI: GYD1V151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1.8 A
- 55 C
+ 150 C
10 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1E151MCW1GS
TTI: GYD1E151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
27 mOhms
1.4 A
- 55 C
+ 150 C
8 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1V101MCQ1GS
TTI: GYD1V101MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
27 mOhms
1.4 A
- 55 C
+ 150 C
8 mm
Can
GYD
AEC-Q200
Reel