AEC-Q - Nichicon - Aluminum Organic Polymer Capacitors
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1H181MCL1GS TTI: PCR1H181MCL1GS Nichicon Availability: 99,200In StockAluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 | 99,200In Stock | 180 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1H101MCL2GS TTI: PCV1H101MCL2GS Nichicon Availability: 6,400In StockAluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 | 6,400In Stock | 100 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1D561MCL1GS TTI: PCR1D561MCL1GS Nichicon Availability: 6,000In Stock2,500 On Order Expected 14-Jan-27 Aluminum Organic Polymer Capacitors 20V 560uF 20% AEC-Q200 | 6,000In Stock2,500 On Order Expected 14-Jan-27 | 560 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1H680MCL2GS TTI: PCV1H680MCL2GS Nichicon Availability: 2,500In StockAluminum Organic Polymer Capacitors 50V 68uF 105C AEC-Q200 | 2,500In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYA1K470MCQ1GS TTI: GYA1K470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 4,000In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1K680MCL1GS TTI: PCR1K680MCL1GS Nichicon Availability: 22,000In StockAluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 | 22,000In Stock | 68 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCG1C681MCL1GS TTI: PCG1C681MCL1GS Nichicon Availability: 2,800In StockAluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 | 2,800In Stock | 680 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYB1J560MCQ1GS TTI: GYB1J560MCQ1GS Nichicon Availability: 500In Stock2,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 500In Stock2,500 On Order Expected | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 2,000In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Availability: 14,000In StockAluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 14,000In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 25,500In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 25,500In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,000In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: PCJ1C331MCL1GS TTI: PCJ1C331MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 500In Stock | 330 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYC1H101MCW1GS TTI: GYC1H101MCW1GS Nichicon Availability: 51,500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 51,500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | |||||
Mfr: PCV1H330MCL6GS TTI: PCV1H330MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 | 1,000In Stock | 33 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 36 mOhms | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1K560MCQ1GS TTI: GYC1K560MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 | 400In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.8 A | - 55 C | + 135 C | 10 mm | Molded | Reel | ||||||
Mfr: PCA1K560MCL1GS TTI: PCA1K560MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% AEC-Q200 | 500In Stock | 56 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 66 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | 10 mm | Reel | |||||||
Mfr: PCK0J221MCO1GS TTI: PCK0J221MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYC1H101MCQ1GS TTI: GYC1H101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYA1V101MCQ1GS TTI: GYA1V101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Molded | GYA | Reel | |||||
Mfr: GXC1H101MCQ1GS TTI: GXC1H101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: PCV1D471MCL2GS TTI: PCV1D471MCL2GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 20V 470uF 105C AEC-Q200 | 400In Stock | 470 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYA1J101MCQ1GS TTI: GYA1J101MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | |||||
Mfr: GXC1J101MCQ1GS TTI: GXC1J101MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 800In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel |