Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1E271MCW1GS TTI: GYA1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYA1E470MCQ1GS TTI: GYA1E470MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 2,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Molded | GYA | Reel | ||||||
Mfr: GYA1J470MCW1GS TTI: GYA1J470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYB1V331MCW1GS TTI: GYB1V331MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GYC1C151MCQ1GS TTI: GYC1C151MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 | 1,800In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 135 C | 6.3 mm | Molded | GYC | Reel | ||||||
Mfr: GYC1C271MCQ1GS TTI: GYC1C271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 3.1 A | - 55 C | + 135 C | 8 mm | Molded | GYC | Reel | ||||||
Mfr: GYC1E680MCW1GS TTI: GYC1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Vibration-Proof Can | GYC | Reel | ||||||
Mfr: GYB1E331MCW1GS TTI: GYB1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | ||||||
Mfr: GYA1C471MCQ1GS TTI: GYA1C471MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 | 1,000In Stock | 470 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | GYA | Reel | ||||||||||
Mfr: GYB1K330MCW1GS TTI: GYB1K330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% ANTI-VIBE AEC-Q200 | 1,000In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.6 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: PCW0J102MCO1GS TTI: PCW0J102MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 | 1,000In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.5 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | ||||||
Mfr: GYC1V101MCQ1GS TTI: GYC1V101MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 1,000In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | 1000 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: RFS1A680MCN1GS TTI: RFS1A680MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 68uF 105C | 2,000In Stock | 68 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-010ME680M-FSR | ||||||
Mfr: PLF1E220MCL7 TTI: PLF1E220MCL7 Nichicon Availability: 3,400In StockAluminum Organic Polymer Capacitors 22uF 25 Volts 20% AEC-Q200 | 3,400In Stock | 22 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: GYB1E471MCQ1GS TTI: GYB1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | ||||||
Mfr: PCS1C220MCL1GS TTI: PCS1C220MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16 volts 22uF AEC-Q200 | 1,000In Stock | 22 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.1 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCH1H220MCL1GS TTI: PCH1H220MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 22UF 50V ESR=50 | 2,000In Stock | 22 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 700 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: GYB1E101MCW1GS TTI: GYB1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | Reel | ||||||
Mfr: RL80J821MDN1KX TTI: RL80J821MDN1KX Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volts 20% | 2,000In Stock | 820 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE821M-L8K | ||||||
Mfr: RNS1E100MDS1JT TTI: RNS1E100MDS1JT Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% | 2,000In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE100M-NSJT | |||||
Mfr: GYA1H151MCW1GS TTI: GYA1H151MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYB1H121MCQ1GS TTI: GYB1H121MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | ||||||
Mfr: GYC1K220MCW1GS TTI: GYC1K220MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 Vibe Resistant | 1,000In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Molded | Reel | |||||||
Mfr: PCW0J471MCO1GS TTI: PCW0J471MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 | 2,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel |