Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1C561MCQ1GS TTI: GYC1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 16 mOhms | 3.6 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GYC | Reel | ||||||||
Mfr: GWC1H151MCO1GS TTI: GWC1H151MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GYF1J151MCW1GS TTI: GYF1J151MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 800In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | |||||||
Mfr: GWC1H121MCO1GS TTI: GWC1H121MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.7 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: PCA1K820MCL1GS TTI: PCA1K820MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200 | 400In Stock | 82 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 56 mOhms | 3.1 A | - 55 C | + 125 C | 12.7 mm | 10 mm | Reel | ||||||||
Mfr: GYF1C122MCQ1GS TTI: GYF1C122MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 | 800In Stock | 1200 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | |||||||
Mfr: GYC1C561MCW1GS TTI: GYC1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 16 mOhms | 3.6 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GYC | Reel | ||||||||
Mfr: GWC1H680MCX1GS TTI: GWC1H680MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 4 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | |||||||
Mfr: GWC1J101MCO1GS TTI: GWC1J101MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 800In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1V151MCX1GS TTI: GWC1V151MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | |||||||
Mfr: PCA1K330MCL1GS TTI: PCA1K330MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 500In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 76 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | 8 mm | Reel | ||||||||
Mfr: GWC1V271MCX1GS TTI: GWC1V271MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 5 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1E561MNU1GS TTI: GWC1E561MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 600In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: RPS1H470MCN1GS TTI: RPS1H470MCN1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 47UF 50V 20% | 500In Stock | 47 uF | 50 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-050ME470M-PSR | ||||||
Mfr: GYC1J680MCQ1GS TTI: GYC1J680MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 1,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYA1K330MCQ1GS TTI: GYA1K330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: PCL1C390MCL1GS TTI: PCL1C390MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 39UF 16V ESR=37 | 2,000In Stock | 39 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 37 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | |||||||
Mfr: GYC1E101MCW1GS TTI: GYC1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | ||||||
Mfr: GYE1V331MCW1GS TTI: GYE1V331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYE | Reel | ||||||
Mfr: GYA1K330MCW1GS TTI: GYA1K330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYE1C391MCW1GS TTI: GYE1C391MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 390 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | ||||||
Mfr: GYE1C681MCW1GS TTI: GYE1C681MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 680 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1J121MCW1GS TTI: GYE1J121MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 800In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||||
Mfr: GYF1C271MCW1GS TTI: GYF1C271MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm Anti-Vibe AEC-Q200 | 1,800In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 1.8 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | |||||||||
Mfr: GXC1J330MCQ1GS TTI: GXC1J330MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,500In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel |